AREVS150 Series High-Voltage DC Contactors
Altran Magnetics contactors are rated for over 200 A and up to 900 VDC continuous current and offer reliable switching performance in harsh and sensitive environments
The AREVS150 series from Altran Magnetics is a compact and versatile high-voltage DC contactor designed to meet the demands of modern energy systems. Rated for over 200 A and up to 900 VDC, this series offers reliable switching performance in harsh and sensitive environments thanks to its epoxy-sealed, hermetically enclosed arc chamber. With configurations supporting auxiliary contacts, non-polar load terminals, and side or bottom mounting, AREVS150 fits a variety of applications from electric mobility to renewable energy. It includes an economized coil version for low power draw and offers fast response times, low contact resistance, and high vibration resistance, making it suitable for compact and rugged system designs.
- Rated continuous current: >200 A at 900 VDC
- Short-term current rating:
- 300 A (2 min)
- 400 A (30 sec)
- Limit breaking: 1,500 A at 320 VDC (1 cycle)
- Dielectric withstand:
- 2,200 VRMS coil-to-contacts
- Insulation resistance:
- New: 100 MΩ at 500 VDC
- End of life: 50 MΩ
- Mounting types: bottom or side-mount options
- Contact resistance: ≤45 mV
- Operate time: ≤30 ms
- Release time: ≤5 ms
- Auxiliary contact:
- SPST-NO (1 FORM A)
- 2 A at 30 VDC/3 A at 125 VAC
- Coil configurations:
- 12 VDC, 24 VDC, 48 VDC, 12 VDC to 24 VDC (economized)
- Weight: 0.52 lbs (240 g)
- Sealing type: epoxy/resin
- RoHS and CE certified
- Battery disconnect systems for EVs
- Energy storage systems (ESS)
- Photovoltaic (PV) inverters and protection
- DC fast-charging equipment
- Industrial power control panels
- Bidirectional high-voltage DC switching
- Mission-critical automation systems
AREVS150 Series High-Voltage DC Contactors
| Billede | Manufacturer Part Number | Beskrivelse | Spolespænding | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AREVS150-BN | 200A, 12V COIL, BI-DIR | 12VDC | 12 - Immediate | $326.00 | Vis detaljer |
![]() | ![]() | AREVS150-EN | 200A, 48V COIL, BI-DIR | 48VDC | 23 - Immediate | $326.00 | Vis detaljer |
![]() | ![]() | AREVS150-C | 200A, 24V COIL | 24VDC | 8 - Immediate | $326.00 | Vis detaljer |
![]() | ![]() | AREVS150-B | 200A, 12V COIL | 12VDC | 20 - Immediate | $332.60 | Vis detaljer |
![]() | ![]() | AREVS150-E | 200A, 48V COIL | 48VDC | 21 - Immediate | $332.60 | Vis detaljer |
![]() | ![]() | AREVS150-CA | 200A, 24V COIL, AUX CONTACT | 24VDC | 15 - Immediate | $332.60 | Vis detaljer |
![]() | ![]() | AREVS150-BA | 200A, 12V COIL, AUX CONTACT | 12VDC | 24 - Immediate | $343.37 | Vis detaljer |
![]() | ![]() | AREVS150-CAN | 200A, 24V COIL, AUX CONTACT, BI- | 24VDC | 15 - Immediate | $343.37 | Vis detaljer |
![]() | ![]() | AREVS150-EA | 200A, 48V COIL, AUX CONTACT | 48VDC | 20 - Immediate | $343.37 | Vis detaljer |
![]() | ![]() | AREVS150-BAN | 200A, 12V COIL, AUX CONTACT, BI- | 12VDC | 21 - Immediate | $345.21 | Vis detaljer |
![]() | ![]() | AREVS150-EAN | 200A, 48V COIL, AUX CONTACT, BI- | 48VDC | 25 - Immediate | $345.21 | Vis detaljer |
![]() | ![]() | AREVS150-CN | 200A, 24V COIL, BI-DIR | 24VDC | 19 - Immediate | $345.21 | Vis detaljer |
![]() | ![]() | AREVS150-MN | 200A, 12-24V PWM COIL, BI-DIR | 12 – 24VDC | 9 - Immediate | $432.64 | Vis detaljer |
![]() | ![]() | AREVS150-M | 200A, 12-24V PWM COIL | 12 – 24VDC | 19 - Immediate | $439.11 | Vis detaljer |
![]() | ![]() | AREVS150-MA | 200A, 12-24V PWM COIL, AUX CONTA | 12 – 24VDC | 21 - Immediate | $449.89 | Vis detaljer |
![]() | ![]() | AREVS150-MAN | 200A, 12-24V PWM COIL, AUX CONTA | 12 – 24VDC | 25 - Immediate | $451.79 | Vis detaljer |