AGX14 Series High-Voltage DC Contactor
Altran Magnetics 350 A+/800 VDC ceramic-sealed contactors are ideal for EV, ESS, and DC power control applications
The AGX14 series from Altran Magnetics offers robust high-voltage DC contactors optimized for switching and carrying over 350 A and 800 VDC. Designed for reliability in critical applications, the AGX14 features a ceramic hermetic seal and inert gas-filled arc chamber that help to eliminate arc leakage and enable safe operation even in explosive or harsh environments.
The compact, low-noise, and low-profile chassis-mount design of the AGX14 offers versatility and ease of integration in space-constrained applications. With support for auxiliary contacts, multiple coil voltages (12 V, 24 V, and 48 V), and bidirectional mounting orientation, this series suits a wide range of industrial, mobility, and energy use cases. It is RoHS-compliant, CE certified, and UL recognized.
- Rated 350 A+/800 VDC
- Hermetically sealed, inert gas-filled ceramic chamber
- Compact design with low-profile chassis-mount terminals
- Coil economizer for reduced power draw
- No orientation limitations; mountable in any direction
- Fast switching
- Operation time: 20 ms
- Release time: 12 ms
- Maximum short-circuit withstand: 2,000 A at 320 VDC
- Auxiliary contact options
- SPST-NO or SPST-NC
- Rated 2 A at 30 VDC or 3 A at 125 VAC
- Mechanical life: 200,000 cycles
- Weight: 1.1 lbs (500 g)
- RoHS-compliant, CE certified, and UL recognized
- EV battery disconnect systems
- Energy storage systems (ESS)
- DC fast-charging equipment
- Solar PV inverters and power conversion
- Industrial automation
- Power control units
- Bidirectional DC switching
- Circuit protection and control in HVDC systems
AGX14 Series High-Voltage DC Contactor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AGX14-EA | 350A/800V 48V COIL | 15 - Immediate | $577.07 | Vis detaljer |
![]() | ![]() | AGX14-BA | 350A/800V 12V COIL | 15 - Immediate | $577.07 | Vis detaljer |
![]() | ![]() | AGX14-CA | 350A/800V 24V COIL | 12 - Immediate | $577.07 | Vis detaljer |
![]() | ![]() | AGX14-CAB | 350A/800V 24V COIL, NO AUX | 0 - Immediate | $659.30 | Vis detaljer |
![]() | ![]() | AGX14-EAC | 350A/800V 48V COIL, NC AUX | 15 - Immediate | $659.30 | Vis detaljer |
![]() | ![]() | AGX14-CAC | 350A/800V 24V COIL, NC AUX | 12 - Immediate | $659.30 | Vis detaljer |
![]() | ![]() | AGX14-BAB | 350A/800V 12V COIL, NO AUX | 13 - Immediate | $659.30 | Vis detaljer |
![]() | ![]() | AGX14NC-BA | 350A/800V, NC, 12V COIL | 0 - Immediate | $633.92 | Vis detaljer |
![]() | ![]() | AGX14NC-CA | 350A/800V, NC, 24V COIL | 0 - Immediate | $714.28 | Vis detaljer |
![]() | ![]() | AGX14NC-EA | 350A/800V, NC, 48V COIL | 0 - Immediate | $715.47 | Vis detaljer |
![]() | ![]() | AGX14NC-EAB | 350A/800V, NC, 48V COIL, NO AUX | 0 - Immediate | $739.56 | Vis detaljer |
![]() | ![]() | AGX14NC-CAB | 350A/800V, NC, 24V COIL, NO AUX | 0 - Immediate | $738.45 | Vis detaljer |
![]() | ![]() | AGX14NC-BAB | 350A/800V, NC, 12V COIL, NO AUX | 0 - Immediate | $688.68 | Vis detaljer |
![]() | ![]() | AGX14-BAC | 350A/800V 12V COIL, NC AUX | 16 - Immediate | $659.30 | Vis detaljer |
![]() | ![]() | AGX14-EAB | 350A/800V 48V COIL, NO AUX | 29 - Immediate | $659.30 | Vis detaljer |