Cyclone® IV FPGAs
Altera Cyclone IV FPGAs deliver cost-effective performance for embedded innovation
Part of the Altera power-optimized and cost-optimized product portfolio, the Cyclone IV FPGA family is engineered for very low cost and power consumption, making it ideal for high-volume, cost-sensitive applications across industries such as wireless, broadcast, industrial, and retail electronics. It includes two variants:
- Cyclone IV E, FPGA fabric and I/O optimized for low power and high functionality
- Cyclone IV GX, which adds low-power 3.125 Gbps transceiver I/Os supporting multiple serial channel protocols and PCIe® 1.0 x1/x2/x4 lane capabilities
Why Choose Cyclone IV FPGAs
The Cyclone IV FPGA family extends the Cyclone FPGA series leadership in providing low-power FPGAs, now with transceiver I/O variants. These FPGAs provide a balance of simple logic, memory, and DSP/AI compute engines, along with an abundance of general-purpose I/O (GPIO) and transceiver I/O to support efficient protocol bridging, power-sensitive, cost-sensitive, high-volume applications. Key features included in the family:
- Up to 150,000 simplified 4-input look-up-table (LUT)-based logic elements
- Up to 6.3 Mb of embedded high-speed, configurable SRAM memory
- Up to 360 configurable DSP blocks
- Up to 528 GPIO
- Up to 8x transceiver I/O channel pairs
- Support for Nios® V 32-bit soft IP, embedded RISC-V-based processors
Each transceiver channel pair consumes only 150 mW, ensuring low-power operation even for high-speed serial I/O protocols. Additionally, its robust and configurable DSP capabilities make it capable of handling small AI workloads like TinyML and other convolutional neural networks in addition to traditional DSP algorithms like FIR filters and FFTs used in image and signal processing.
To keep development costs low, Altera provides free, no-cost licenses for the following software tools:
- Quartus® Prime Design Software, Lite-Edition
- Questa* FPGA Starter Edition Simulation Tool
- SoC FPGA Embedded Development Suite
- Ashling* RiscFree* IDE for Altera FPGAs
*All trademarks are property of their respective owners
Cyclone® IV FPGAs
| Billede | Manufacturer Part Number | Beskrivelse | Antal LAB'er/CLB'er | Antal logikelementer/celler | Total RAM bit | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EP4CE6E22C8N | IC FPGA 91 I/O 144EQFP | 392 | 6272 | 276480 | 0 - Immediate | $117.67 | Vis detaljer |
![]() | ![]() | EP4CE6F17C8N | IC FPGA 179 I/O 256FBGA | 392 | 6272 | 276480 | 89 - Immediate | $147.02 | Vis detaljer |
![]() | ![]() | EP4CE6E22I7N | IC FPGA 91 I/O 144EQFP | 392 | 6272 | 276480 | 153 - Immediate | $176.51 | Vis detaljer |
![]() | ![]() | EP4CE6F17I7N | IC FPGA 179 I/O 256FBGA | 392 | 6272 | 276480 | 0 - Immediate | $220.51 | Vis detaljer |
![]() | ![]() | EP4CGX15BF14C8N | IC FPGA 72 I/O 169FBGA | 900 | 14400 | 552960 | 663 - Immediate | $247.70 | Vis detaljer |
![]() | ![]() | EP4CE10E22I7N | IC FPGA 91 I/O 144EQFP | 645 | 10320 | 423936 | 0 - Immediate | $331.65 | Vis detaljer |
![]() | ![]() | EP4CGX15BF14I7N | IC FPGA 72 I/O 169FBGA | 900 | 14400 | 552960 | 187 - Immediate | $371.59 | Vis detaljer |
![]() | ![]() | EP4CGX22BF14C8N | IC FPGA 72 I/O 169FBGA | 1330 | 21280 | 774144 | 232 - Immediate | $401.45 | Vis detaljer |
![]() | ![]() | EP4CE30F29C8N | IC FPGA 532 I/O 780FBGA | 1803 | 28848 | 608256 | 47 - Immediate | $412.42 | Vis detaljer |
![]() | ![]() | EP4CE15F17I7N | IC FPGA 165 I/O 256FBGA | 963 | 15408 | 516096 | 0 - Immediate | $427.25 | Vis detaljer |
![]() | ![]() | EP4CE22F17C8N | IC FPGA 153 I/O 256FBGA | 1395 | 22320 | 608256 | 23 - Immediate | $437.27 | Vis detaljer |
![]() | ![]() | EP4CGX22CF19C8N | IC FPGA 150 I/O 324FBGA | 1330 | 21280 | 774144 | 87 - Immediate | $461.68 | Vis detaljer |
![]() | ![]() | EP4CE30F23C7N | IC FPGA 328 I/O 484FBGA | 1803 | 28848 | 608256 | 418 - Immediate | $491.48 | Vis detaljer |
![]() | ![]() | EP4CE15F23I8LN | IC FPGA 343 I/O 484FBGA | 963 | 15408 | 516096 | 230 - Immediate | $512.78 | Vis detaljer |
![]() | ![]() | EP4CE15F23I7N | IC FPGA 343 I/O 484FBGA | 963 | 15408 | 516096 | 12 - Immediate | $512.78 | Vis detaljer |
![]() | ![]() | EP4CE22E22I8LN | IC FPGA 79 I/O 144EQFP | 1395 | 22320 | 608256 | 134 - Immediate | $524.70 | Vis detaljer |
![]() | ![]() | EP4CE22E22I7N | IC FPGA 79 I/O 144EQFP | 1395 | 22320 | 608256 | 10 - Immediate | $524.70 | Vis detaljer |
![]() | ![]() | EP4CE22U14I7N | IC FPGA 153 I/O 256UBGA | 1395 | 22320 | 608256 | 144 - Immediate | $573.96 | Vis detaljer |
![]() | ![]() | EP4CE30F23I7N | IC FPGA 328 I/O 484FBGA | 1803 | 28848 | 608256 | 0 - Immediate | $589.75 | Vis detaljer |
![]() | ![]() | EP4CE40F23C8N | IC FPGA 328 I/O 484FBGA | 2475 | 39600 | 1161216 | 31 - Immediate | $653.65 | Vis detaljer |