CX Series Spring Contact Terminal Blocks
Altech’s CX series are single and dual circuit terminal blocks using simple push-in wiring
Altech’s CX series spring contact terminal blocks are single and dual circuit terminal blocks using simple push-in wiring. Single circuits are suitable for use anywhere a screw terminal block is used but where users want the speed of spring contact installation. Dual circuit terminal blocks are used for applications requiring multiple voltages within the same terminal block. Use CX series spring contact terminal blocks with Altech’s assortment of accessories such as end plates, end stops, shorting jumpers, and marking tabs.
Features
- CXF4 series accepts 5 mm x 20 mm/5 mm x 25 mm fuse types
- Completely enclosed, no end plates
- Version with LED for blown fuse indication
- AC and DC compatible
- Large marking area
- No polarity required
Application
- Control systems with fuse protection
CX Series Spring Contact Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CX2.5/4 | CONN TERM BLK FEED THRU 12-24AWG | 2440 - Immediate 7450 - Factory Stock | $9.07 | Vis detaljer |
![]() | ![]() | CXDL2.5 | CONN TERM BLK FEED THRU 12-24AWG | 572 - Immediate 2100 - Factory Stock | $15.34 | Vis detaljer |
![]() | ![]() | CXAF4/3 | DIN TERM BLK SPRNG AUTO FUSE ATO | 127 - Immediate 100 - Factory Stock | $84.01 | Vis detaljer |
![]() | ![]() | CX6 | CONN TERM BLK FEED THRU 8-24AWG | 723 - Immediate 1100 - Factory Stock | $10.46 | Vis detaljer |
![]() | ![]() | CX4/3 | CONN TERM BLK FEED THRU 10-24AWG | 278 - Immediate 900 - Factory Stock | $11.29 | Vis detaljer |
![]() | ![]() | EPCX2.5/4 | ENDPLATE CX254 | 359 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | EPCXDL2.5 | ENDPLATE CXDL25 | 157 - Immediate 350 - Factory Stock | $3.61 | Vis detaljer |
![]() | ![]() | CX2.5/3 | CONN TERM BLK FEED THRU 12-24AWG | 51 - Immediate 700 - Factory Stock | $7.16 | Vis detaljer |
![]() | ![]() | CX4 | CONN TERM BLK FEED THRU 10-24AWG | 338 - Immediate 11600 - Factory Stock | $6.34 | Vis detaljer |
![]() | ![]() | CXVFA | DIN TERM BLK SPRING FUSE 5X20MM | 58 - Immediate 200 - Factory Stock | $89.84 | Vis detaljer |
![]() | ![]() | CXVF2.5A | DIN TERM BLK SPRING FUSE 5X20MM | 18 - Immediate 200 - Factory Stock | $107.53 | Vis detaljer |
![]() | ![]() | CXVF2.5B | DIN TERM BLK SPRING FUSE 5X25MM | 98 - Immediate | $125.53 | Vis detaljer |
![]() | ![]() | CXVFB | DIN TERM BLK SPRING FUSE 5X25MM | 99 - Immediate | $107.53 | Vis detaljer |
![]() | ![]() | EPCX2.5 | ENDPLATE CX25 | 50 - Immediate 5350 - Factory Stock | $2.16 | Vis detaljer |
![]() | ![]() | EPCX2.5/3 | ENDPLATE CX253 | 87 - Immediate 4600 - Factory Stock | $2.60 | Vis detaljer |
![]() | ![]() | CX2.5 | CONN TERM BLK FEED THRU 12-24AWG | 0 - Immediate 9800 - Factory Stock | $4.88 | Vis detaljer |
![]() | ![]() | CXF4 | CONN TERM BLK FEED THRU 10-24AWG | 24 - Immediate 2000 - Factory Stock | $27.96 | Vis detaljer |
![]() | ![]() | EPCX2.5SN | END PLATE, GREY | 0 - Immediate | $2.93 | Vis detaljer |
![]() | ![]() | CXS2.5 | DIN TERM BLK, SPRING, FEED-THRU | 0 - Immediate 2550 - Factory Stock | $4.88 | Vis detaljer |
![]() | ![]() | CXS2.5/O | DIN TERM BLK, SPRING, FEED-THRU | 0 - Immediate 1300 - Factory Stock | $5.39 | Vis detaljer |