Xtra-Guard® Flex TPE Cables

Alpha Wire’s flex cables are ideal for applications such as manufacturing robotics and motion control

Image of Alpha Wire Xtra-Guard® Flex TPE CablesAlpha Wire's Xtra-Guard TPE flex cables are designed with a thermoplastic elastomer (TPE) jacket and offer increased ruggedness over PVC alternatives, including maximum resistance to oil, sun, and flame. All cables are available with PLTC or TC rating and can be run directly from cable tray to device, minimizing the cost and time needed for cable installation. Rated for 1 million flex cycles, Alpha Wire's line of continuous flex cables is designed to provide high reliability and performance in flexing applications such as manufacturing robotics and motion control.

Features
  • UL
    • PLTC (except 10 AWG)
    • Sun Res
    • Oil Res I/II
    • TC (18 AWG and below)
    • AWM style 20626 (20 AWG only)
  • CE
  • CSA
    • C(RU) AWM I/II A/B FT4
    • C(UL) CIC control
    • C(UL) TC (except 20 AWG)
  • RoHS compliant
  • REACH compliant
Applications
  • Manufacturing and robotics
    • Pick-and-place/articulated
    • Cartesian/gantry
    • SCARA
    • Delta/parallel
    • Machine tools
  • Motion control
    • High-speed vision systems
    • Encoder/resolver applications
    • Case formers and case packers
    • Conveying systems
    • Vacuum packaging

Custom Cut Lengths Conductor Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE 3CON 10AWG SLATE SHLD FEET901003CY SL001CABLE 3CON 10AWG SLATE SHLD FEET1059 - Immediate$56.43Vis detaljer
CABLE 3COND 10AWG SLATE FEET901003 SL001CABLE 3COND 10AWG SLATE FEET1000 - Immediate$43.05Vis detaljer
CABLE 4CON 10AWG SLATE SHLD FEET901004CY SL001CABLE 4CON 10AWG SLATE SHLD FEET0 - Immediate$72.53Vis detaljer
CABLE 4COND 10AWG SLATE FEET901004 SL001CABLE 4COND 10AWG SLATE FEET921 - Immediate$58.14Vis detaljer
CABLE 5CON 10AWG SLATE SHLD FEET901005CY SL001CABLE 5CON 10AWG SLATE SHLD FEET831 - Immediate$90.79Vis detaljer
CABLE 5COND 10AWG SLATE FEET901005 SL001CABLE 5COND 10AWG SLATE FEET0 - Immediate$77.03Vis detaljer
CABLE 3CON 12AWG SLATE SHLD FEET901203CY SL001CABLE 3CON 12AWG SLATE SHLD FEET929 - Immediate$41.34Vis detaljer
CABLE 3COND 12AWG SLATE FEET901203 SL001CABLE 3COND 12AWG SLATE FEET1458 - Immediate$31.64Vis detaljer
CABLE 4CON 12AWG SLATE SHLD FEET901204CY SL001CABLE 4CON 12AWG SLATE SHLD FEET730 - Immediate$49.01Vis detaljer
CABLE 4COND 12AWG SLATE FEET901204 SL001CABLE 4COND 12AWG SLATE FEET524 - Immediate$47.74Vis detaljer

100' Spool Conductor Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE 3CON 10AWG SLATE SHLD 100'901003CY SL005CABLE 3CON 10AWG SLATE SHLD 100'5 - Immediate$4,013.73Vis detaljer
CABLE 3COND 10AWG SLATE 100'901003 SL005CABLE 3COND 10AWG SLATE 100'3 - Immediate$3,058.92Vis detaljer
CABLE 4CON 10AWG SLATE SHLD 100'901004CY SL005CABLE 4CON 10AWG SLATE SHLD 100'1 - Immediate$5,224.86Vis detaljer
CABLE 4COND 10AWG SLATE 100'901004 SL005CABLE 4COND 10AWG SLATE 100'1 - Immediate$4,142.94Vis detaljer
CABLE 5CON 10AWG SLATE SHLD 100'901005CY SL005CABLE 5CON 10AWG SLATE SHLD 100'9 - Immediate$6,600.19Vis detaljer
CABLE 5COND 10AWG SLATE 100'901005 SL005CABLE 5COND 10AWG SLATE 100'0 - Immediate$5,563.73Vis detaljer
CABLE 3CON 12AWG SLATE SHLD 100'901203CY SL005CABLE 3CON 12AWG SLATE SHLD 100'3 - Immediate$2,930.47Vis detaljer
CABLE 3COND 12AWG SLATE 100'901203 SL005CABLE 3COND 12AWG SLATE 100'18 - Immediate$2,195.03Vis detaljer
CABLE 4CON 12AWG SLATE SHLD 100'901204CY SL005CABLE 4CON 12AWG SLATE SHLD 100'1 - Immediate$3,509.25Vis detaljer
CABLE 4COND 12AWG SLATE 100'901204 SL005CABLE 4COND 12AWG SLATE 100'3 - Immediate$3,414.60Vis detaljer
Published: 2021-05-20