Xtra-Guard® 4 Cables
Temperature/chemical resistant TPE jacket from Alpha Wire is designed for extreme temperatures
Alpha Wire's Xtra-Guard® 4 cable brings performance and reliability to the biggest challenges in the toughest environments. Advanced, superior performance in outdoor and direct burial applications combat the effects of weathering, moisture, and UV aging without the costly use of conduit. Xtra-Guard® 4 means peace of mind. Available 100’ and 1000’ spools exclusive only to DigiKey.
Features
- Extended-temperature cable with a temperature range from -50°C to +125°C
- Features a high-performance TPE insulation and jacket offering three times the low-temperature flexibility of ordinary PVC
- Moderate resistance to oils, solvents, chemicals, and fuels
- Outstanding ultraviolet light stability in all jacket colors
- UL rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
- Provides exceptional protection against EMI interference when Supra-Shield is specified
| Applications | |
|
|
Xtra-Guard® 4
| Billede | Manufacturer Part Number | Beskrivelse | Antal ledere | Trådtykkelse | Ledertråd | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 45466 BK005 | CABLE 6COND 20AWG BLACK SHLD | 6 | 20 AWG | 7/28 | 5300 - Immediate | $30.65 | Vis detaljer |
![]() | ![]() | 45058 BK005 | CABLE 8 COND 20AWG BLACK | 8 | 20 AWG | 7/28 | 2400 - Immediate | $48.99 | Vis detaljer |
![]() | ![]() | 45096 BK199 | CABLE 6COND 24AWG BLK SHLD FEET | 6 | 24 AWG | 7/32 | 2701 - Immediate | $70.12 | Vis detaljer |
![]() | ![]() | 45064 BK199 | CABLE 4COND 18AWG BLACK FEET | 4 | 18 AWG | 16/30 | 432 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | 45291 BK199 | CABLE 2COND 20AWG BLK SHLD FEET | 2 (1 parsnoede) | 20 AWG | 7/28 | 1680 - Immediate | $87.30 | Vis detaljer |
![]() | ![]() | 45173 BK199 | CABLE 3COND 16AWG BLK SHLD FEET | 3 | 16 AWG | 19/0,0117" | 987 - Immediate | $150.45 | Vis detaljer |
![]() | ![]() | 45482 BK001 | MULTI-PAIR 4COND 22AWG BLACK | 4 (2 parsnoede) | 22 AWG | 7/30 | 2000 - Immediate | $23.40 | Vis detaljer |
![]() | ![]() | 45462 BK005 | CABLE 2COND 20AWG BLACK SHLD | 2 | 20 AWG | 7/28 | 1100 - Immediate | $18.53 | Vis detaljer |
![]() | ![]() | 45002 BK199 | CABLE 2COND 22AWG BLACK FEET | 2 | 22 AWG | 7/30 | 874 - Immediate | $37.98 | Vis detaljer |
![]() | ![]() | 45162 BK001 | CABLE 2COND 18AWG BLACK SHLD | 2 | 18 AWG | 16/30 | 15000 - Immediate | $43.27 | Vis detaljer |
![]() | ![]() | 45192 BK199 | CABLE 2COND 22AWG BLK SHLD FEET | 2 | 22 AWG | 7/30 | 1400 - Immediate | $50.28 | Vis detaljer |
![]() | ![]() | 45494 BK005 | MULTI-PAIR 8COND 24AWG BLACK | 8 (4 parsnoede) | 24 AWG | 7/32 | 1000 - Immediate | $51.46 | Vis detaljer |
![]() | ![]() | 45162 BK005 | CABLE 2COND 18AWG BLACK SHLD | 2 | 18 AWG | 16/30 | 300 - Immediate | $36.05 | Vis detaljer |
![]() | ![]() | 45004 BK199 | CABLE 4COND 22AWG BLACK FEET | 4 | 22 AWG | 7/30 | 661 - Immediate | $52.75 | Vis detaljer |
![]() | ![]() | 45463 BK199 | CABLE 3COND 20AWG BLK SHLD FEET | 3 | 20 AWG | 7/28 | 1108 - Immediate | $55.03 | Vis detaljer |