Standard Threaded and Spiral Cable Glands

Alpha Wire's IP68 cable glands provide extra protection against harsh environments and strain reliefs that provide great flexibility

Image of Alpha Wire's Stranded and Spiral Cable GlandsAlpha Wire's cable glands are the latest addition to the FIT wire management family of products. All products are available in NPT, metric, and PG thread sizes. Cable glands are dust-, dirt-, and sand-resistant, and watertight in accordance with IP68.  Cable glands feature an optimum strain relief for static and flex applications, high-strength polyamide body composition, robust rubber seals to protect against dripping water, and water pressure with a large clamping range.

Features Approvals
  • -20°C to +100°C (permanent) or -30°C to +150°C (intermittent) temperature rating
  • Slate, RAL 7001 color
  • Polyamide 6 (body)
  • Chloroprene rubber (O-Ring/seal)
  • NPT, metric, or PG thread type
  • V2 (according to UL94) flammability rating
  • CSA C22.2
  • UL 514
  • RoHS

Standard Threaded and Spiral Cable Glands

BilledeManufacturer Part NumberBeskrivelseUdvendig kabeldiameter (maks.)GevindstørrelseTilgængeligt antal PrisVis detaljer
CABLE GLAND 3-6.5MM M12 BRASSMES12 NC080CABLE GLAND 3-6.5MM M12 BRASS0,256" (6,50mm)M12x1,545 - Immediate$58.96Vis detaljer
CABLE GLAND 5-10MM M16 BRASSMES16 NC080CABLE GLAND 5-10MM M16 BRASS0,394" (10,00mm)M16x1,55 - Immediate$78.74Vis detaljer
CABLE GLAND 6-12MM M20 BRASSMES20 NC080CABLE GLAND 6-12MM M20 BRASS0,472" (12,00mm)M20x1,510 - Immediate$98.97Vis detaljer
CABLE GLAND 11-16.99MM M25 BRASSMES25 NC080CABLE GLAND 11-16.99MM M25 BRASS0,669" (16,99mm)M25x1,57 - Immediate$135.55Vis detaljer
CABLE GLAND 15-21MM M32 BRASSMES32 NC080CABLE GLAND 15-21MM M32 BRASS0,827" (21,00mm)M32x1,52 - Immediate$208.46Vis detaljer
CABLE GLND 6-12MM 1/2" NPT BRASSMNPT1/2 NC080CABLE GLND 6-12MM 1/2" NPT BRASS0,472" (12,00mm)1/2" NPT30 - Immediate$164.14Vis detaljer
CABLE GLAND 18.01-25MM 1" NPTMNPT1 NC080CABLE GLAND 18.01-25MM 1" NPT0,984" (25,00mm)1" NPT12 - Immediate$347.88Vis detaljer
CABLE GLAND 13-18.01MM 3/4" NPTMNPT3/4 NC080CABLE GLAND 13-18.01MM 3/4" NPT0,709" (18,01mm)3/4" NPT39 - Immediate$228.81Vis detaljer
CABLE GLAND 4-8MM 3/8" NPT BRASSMNPT3/8 NC080CABLE GLAND 4-8MM 3/8" NPT BRASS0,315" (8,00mm)3/8" NPT5 - Immediate$140.43Vis detaljer
CABLE GLAND 5-10MM PG11 BRASSMPG11 NC080CABLE GLAND 5-10MM PG11 BRASS0,394" (10,00mm)PG110 - Immediate$73.67Vis detaljer
Published: 2017-12-20