Space-Saving Micro Coaxial Cable

Alpha Wire’s micro coaxial cable is a space-saving solution that makes routing easier in applications such as medical probes, endoscopy systems, industrial inspection, and more

Image of Alpha Wire Space Saving Micro Coaxial CableAlpha Wire’s micro coaxial cable is perfect for a wide range of applications where space is at a premium, from sensitive medical imaging to industrial inspection. Alpha Wire’s broad offering includes a full range of standard sizes from 50 AWG to 32 AWG using high-strength silver-plated or tinned copper alloys and rated to +200°C. The PFA dielectric and jacket provide stable properties for outstanding signal integrity, low capacitance, and consistent controlled impedance.

Features and Benefits
  • 50 Ω characteristic impedance
  • 50 AWG to 32 AWG conductor range (328’ spools each)
    • 32 AWG to 42 AWG will have 10’ and 100’ value-added spool lengths
  • Exceedingly small and light-weight
  • Stranded conductors for increased flexibility
  • 30 VRMS voltage rating
  • 90% shield coverage for excellent EMI protection and electrical characteristics
  • Temperature range: -70°C to +200°C (silver-plated copper alloy), -70°C to +150°C (tinned copper alloy)
Applications
  • Medical probes
  • External or intra-corporeal probes
  • Ultrasound imaging equipment
  • Endoscopy systems
  • Oximetry systems
  • Catheters
  • Dental equipment
  • Test and measurement equipment
  • Radio frequency
  • Internal flat panel displays
  • CCD cameras
  • Electronic equipment (PCs, laptops, LCDs, PDAs, cell phones)

Micro Coaxial Cable

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE MICRO COAXIAL 36AWG 328.1'9436 WH033CABLE MICRO COAXIAL 36AWG 328.1'49 - Immediate$2,784.59Vis detaljer
CABLE MICRO COAXIAL 38AWG 328.1'9438 WH033CABLE MICRO COAXIAL 38AWG 328.1'7 - Immediate$3,038.28Vis detaljer
CABLE MICRO COAXIAL 40AWG 328.1'9440 WH033CABLE MICRO COAXIAL 40AWG 328.1'6 - Immediate$3,038.28Vis detaljer
CABLE MICRO COAXIAL 42AWG 328.1'9442 WH033CABLE MICRO COAXIAL 42AWG 328.1'20 - Immediate$3,038.28Vis detaljer
CABLE MICRO COAXIAL 44AWG 328.1'9444 WH033CABLE MICRO COAXIAL 44AWG 328.1'0 - Immediate$3,272.04Vis detaljer
CABLE MICRO COAXIAL 34AWG 328.1'9434 WH033CABLE MICRO COAXIAL 34AWG 328.1'9 - Immediate$6,513.58Vis detaljer
CABLE MICRO COAXIAL 32AWG 328.1'9432 WH033CABLE MICRO COAXIAL 32AWG 328.1'15615 - Immediate
59 - Factory Stock
$70.76Vis detaljer
CABLE MICRO COAXIAL 46AWG 328.1'9446 WH033CABLE MICRO COAXIAL 46AWG 328.1'4 - Immediate$5,379.26Vis detaljer
CABLE MICRO COAXIAL 48AWG 328.1'9448 WH033CABLE MICRO COAXIAL 48AWG 328.1'8 - Immediate$5,930.16Vis detaljer
CABLE MICRO COAXIAL 50AWG 328.1'9450 WH033CABLE MICRO COAXIAL 50AWG 328.1'3 - Immediate$16,671.64Vis detaljer
Published: 2016-05-16