Pro-Met® Metric VDE Control Cables
Alpha Wire's Pro-Met cables are designed for users with industrial metric stranded applications
Alpha Wire's metric stranded line of flexible industrial cables provide increased reliability and consistent performance in many harsh environmental conditions. Rated for oil resistance, and flame retardancy, Pro-Met cables also provide excellent resistance to UV light and chemical exposure. Additionally, their round construction makes it easier to install, seal, and route. Pro-Met is ideal for a wide range of applications such as automotive, industrial automation, defense aerospace, commercial electronics, medical devices, and food and beverage.
- Size 0.5 mm2 to 1.5 mm2
- 2 to 12 conductors - stranded bare copper
- 300V/500V rating
- Gray (RAL 7001) or transparent jacket
- Unshielded or tinned copper braid shield
- Rated up to 1 M flex cycles
- -30°C to +70°C (occasional movement)
- -40°C to +80°C (fixed installation)
- Precision control sensors
- Multi-axis motion control
- Control panels
- Motor speed controls
- Machine cutting tools
- Temperature controllers
- Food and beverage
- Medical devices
- Industrial automation
- Commercial electronics
- Automotive
- Defense/aerospace
Pro-Met® Metric VDE Control Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 470021CY CL033 | CABLE 2CON 17AWG CLEAR SHLD 100M | 0 - Immediate | $832.90 | Vis detaljer |
![]() | ![]() | 470021CY CL321 | CABLE 2COND 17AWG CLEAR SHLD 50M | 12 - Immediate | $1,103.72 | Vis detaljer |
![]() | ![]() | 470021CY CL432 | CABLE 2COND 17AWG CLEAR SHLD 1M | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 470021CY GE033 | CABLE 2COND 17AWG GRAY SHLD 100M | 1 - Immediate | $1,364.15 | Vis detaljer |
![]() | ![]() | 470021CY GE321 | CABLE 2COND 17AWG GRAY SHLD 50M | 0 - Immediate | $451.21 | Vis detaljer |
![]() | ![]() | 470021CY GE432 | CABLE 2COND 17AWG GRAY SHLD 1M | 22 - Immediate | $30.03 | Vis detaljer |
![]() | ![]() | 470021YY GE033 | CABLE 2COND 17AWG GRAY 100M | 0 - Immediate | $429.92 | Vis detaljer |
![]() | ![]() | 470021YY GE321 | CABLE 2COND 17AWG GRAY | 50 - Immediate | $12.53 | Vis detaljer |
![]() | ![]() | 470021YY GE432 | CABLE 2COND 17AWG GRAY 1M | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 470025CY CL033 | CABLE 2CON 21AWG CLEAR SHLD 100M | 0 - Immediate | $645.63 | Vis detaljer |