Metric EcoWire®
Alpha Wire introduces a smaller, lighter alternative to PVC hook-up wire designed for use in metric applications
Alpha Wire's Metric EcoWire with mPPE construction has strong dielectric properties which allow for a reduced wall thickness while maintaining the same insulating properties of PVC. EcoWire's diameter is up to 45% smaller than equivalent wires. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials. Along with reduced wall thickness, the lower specific gravity yields significant weight savings of up to 40%. No halogens, phthalates, or heavy metals are used to make EcoWire and it meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. EcoWire is available in metric sizes for accurate conversions with AWG.
- Low specific gravity
- Stranded or solid tinned copper conductors
- Temperature range: -40°C to +105°C
- Available in 28 AWG to 10 AWG
- UL AWM 11028 VW-1
- CSA AWM I A/B FT1
- Voltage rating: 600 V
- Wall thickness: 0.24 mm to 0.32 mm
- IEC 60332-1 and IEC 60332-2 flame behavior
- RoHS, REACH, and CE compliant
Applications
- CT, X-ray, and MRI scanners
- Motorized hospital beds
- Wheelchairs
- EKG devices
- Centrifuges
- Lasik instruments
- Deposition equipment
- Etching equipment
- Wafer handling equipment
- Chip testing
- Transfer equipment
- Gas delivery
- Service robots
- Manufacturing robotics
- Motion control
- High-speed vision systems
- Encoder applications
- HMI and I/O
EcoWire Cable
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 67150 BR321 | HOOK-UP STRND 16AWG BROWN 164' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67025 OR033 | HOOK-UP STRND 24AWG ORG 328.1' | 1 - Immediate | $538.86 | Vis detaljer |
![]() | ![]() | 67150 RD321 | HOOK-UP STRND 16AWG RED 164' | 3 - Immediate | $947.32 | Vis detaljer |
![]() | ![]() | 67025 BR033 | HOOK-UP STRND 24AWG BROWN 328.1' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67010 GY321 | HOOK-UP STRND 17AWG GRN/YLW 164' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67010 VI033 | HOOK-UP STRND 17AWG VIO 328.1' | 1 - Immediate | $744.99 | Vis detaljer |
![]() | ![]() | 67150 YL033 | HOOK-UP STRND 16AWG YLW 328.1' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67250 GR321 | HOOK-UP STRND 14AWG GREEN 164' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67010 BR033 | HOOK-UP STRND 17AWG BROWN 328.1' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67150 BK321 | HOOK-UP STRND 16AWG BLACK 164' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67050 BK034 | HOOK-UP STRND 20AWG BLK | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67250 OR321 | HOOK-UP STRND 14AWG ORANGE 164' | 1 - Immediate | $1,419.91 | Vis detaljer |
![]() | ![]() | 67025 WH034 | HOOK-UP STRND 24AWG WHT 1640.4' | 1 - Immediate | $1,727.84 | Vis detaljer |
![]() | ![]() | 67075 WH033 | HOOK-UP STRND 18AWG WHITE 328.1' | 1 - Immediate | $770.59 | Vis detaljer |
![]() | ![]() | 67010 GY034 | HOOK-UP STRND 17AWG G/Y 1640.4' | 1 - Immediate | $2,689.37 | Vis detaljer |
![]() | ![]() | 67050 VI034 | HOOK-UP STRND 20AWG VIO 1640.4' | 2 - Immediate | $2,651.53 | Vis detaljer |
![]() | ![]() | 67010 YL033 | HOOK-UP STRND 17AWG YLW 328.1' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 67150 OR034 | HOOK-UP STRND 16AWG ORG 1640.4' | 2 - Immediate | $4,558.42 | Vis detaljer |
![]() | ![]() | 67010 RD321 | HOOK-UP STRND 17AWG RED | 0 - Immediate | $2.15 | Vis detaljer |
![]() | ![]() | 67025 YL321 | HOOK-UP STRND 24AWG YELLOW 164' | 0 - Immediate | See Page for Pricing | Vis detaljer |