EcoFlex™ Cable
Alpha Wire’s EcoFlex cable is up to 55% lighter and offers 91% lower outgassing than standard PVC cable making it a smaller, lighter, tougher flexible control cable that is 100% recyclable
EcoFlex cables from Alpha Wire are a true engineering breakthrough. EcoFlex cables combine better performance with a minimum environmental impact. It derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation. EcoFlex cables have such a high dielectric strength, that they can handle 600 V applications at a 300 V size, making them a good choice for both 300 V and 600 V applications.
EcoFlex cable is also up to 32% smaller in diameter when compared to PVC.
| Features | ||
|
|
EcoFlex™
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Ledertråd | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 79028 SL001 | CABLE 2COND 14AWG SLATE | 14 AWG | 41/30 | 1000 - Immediate | $23.63 | Vis detaljer |
![]() | ![]() | 79003 SL001 | CABLE 4COND 20AWG SLATE | 20 AWG | 10/30 | 3000 - Immediate | $16.89 | Vis detaljer |
![]() | ![]() | 79048 SL001 | CABLE 8COND 22AWG SLATE | 22 AWG | 19/34 | 1000 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | 79011 SL005 | CABLE 3COND 18AWG SLATE 100' | 18 AWG | 16/30 | 500 - Immediate | $33.71 | Vis detaljer |
![]() | ![]() | 79210 SL005 | CABLE 2COND 18AWG SLATE SHLD | 18 AWG | 16/30 | 200 - Immediate | $40.70 | Vis detaljer |
![]() | ![]() | 79048 SL005 | CABLE 8COND 22AWG SLATE | 22 AWG | 19/34 | 1000 - Immediate | $41.34 | Vis detaljer |
![]() | ![]() | 79049 SL005 | CABLE 10COND 22AWG SLATE | 22 AWG | 19/34 | 300 - Immediate | $62.43 | Vis detaljer |
![]() | ![]() | 79050 SL005 | CABLE 2COND 24AWG SLATE 100' | 24 AWG | 19/36 | 37 - Immediate | $1,366.46 | Vis detaljer |
![]() | ![]() | 79052 SL005 | CABLE 4COND 24AWG SLATE 100' | 24 AWG | 19/36 | 72 - Immediate | $2,147.45 | Vis detaljer |
![]() | ![]() | 79028 SL005 | CABLE 2COND 14AWG SLATE 100' | 14 AWG | 41/30 | 51 - Immediate | $3,909.27 | Vis detaljer |