AOZ128x Simple-to-Use High-Efficiency EZBuck™ Regulators
Alpha & Omega’s high-efficiency and simple-to-use regulators are designed for automotive, telecom, and networking equipment
Alpha & Omega Semiconductor’s AOZ128X series are highly efficient, high-voltage (3 V to 36 VIN) simple step-down regulators that deliver from 0.6 A to 4 A continuous output current, depending on the device. High switching frequencies optimized for thermal performance provide small solution sizes. The AOZ1280, AOZ1281, and AOZ1282 have fixed frequencies and provide excellent thermal performance in small packages. The AOZ1283PI and AOZ1284PI offer low on-resistance of 38 mΩ to reduce power loss and provide higher output current.
The AOZ128X series has built-in protection features such as cycle-by-cycle current limit, overvoltage protection, and thermal shutdown. All products in this series have the enable input rated at input voltage. This allows the system to connect enable directly to the input voltage to support many applications such as smart thermostats and industrial equipment that does not have a separate enable signal available.
- Wide VIN ranges varying from 3 V to 36 V
- Output current from 0.6 A to 4 A
- VOUT adjustable down to 0.6 V and 0.8 V
- Enable pin rated at input voltage
- Up to 95% efficiency to minimize power loss
- Up to 97% duty cycle operation for the AOZ1282CI-2
- Adjustable switching frequency from 200 kHz to 2 MHz (AOZ1283/84PI)
- Cycle-by-cycle current limit
- Short-circuit protection
- Overvoltage protection
- Overtemperature protection
- Point-of-load DC/DC converters
- Industrial automation
- Telecom/networking/datacom equipment
- Smart thermostats
AOZ128x EZBuck™ Simple Buck (Step-Down) Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output (min./fast) | Spænding - Output (maks.) | Synkron ensretter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AOZ1280CI | IC REG BUCK ADJ 1.2A SOT23-6 | 0,8V | 26V | No | 13778 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | AOZ1281DI | IC REG BUCK ADJ 1.8A 8DFN | 0,8V | 22,1V | No | 0 - Immediate | $21.25 | Vis detaljer |
![]() | ![]() | AOZ1282CI | IC REG BUCK ADJ 1.2A SOT23-6 | 0,8V | 36V | No | 0 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | AOZ1284PI | IC REG BUCK ADJ 4A 8SO | 0,8V | 30,6V | No | 274420 - Immediate | $12.93 | Vis detaljer |
![]() | ![]() | AOZ1282CI-1 | IC REG BUCK ADJ 600MA SOT23-6 | 0,8V | 31,32V | No | 0 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | AOZ1283PI | IC REG BUCK ADJ 2.5A 8SO | 0,8V | 30,6V | No | 47838 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | AOZ1282DI | IC REG BUCK ADJ 1.2A 8DFN | 0,8V | 36V | No | 0 - Immediate | $3.75 | Vis detaljer |
![]() | ![]() | AOZ1282CI-2 | IC REG BUCK ADJ 600MA SOT23-6 | 0,8V | 30,6V | No | 0 - Immediate | $3.54 | Vis detaljer |