LZE-13 Series Position Sensor
Alliance Sensors' linear position sensor is designed for applications where small size or superior stroke-to-body-length ratio is required
Alliance Sensors' LZ-13 series of linear variable inductance transducer (LVIT™) miniature position sensors are inductive, contactless devices designed for use in factory automation or assembly machinery applications where space is a premium. The LVIT is offered in nominal full-scale ranges from 2.5 mm to 300 mm (0.1" to 12") with an excellent stroke-to-length ratio. The sensor has a 12.7 mm (1/2") outside diameter stainless steel body with a 1 m cable for I/O connections. The 4.78 mm (0.188") diameter through-bore of an LZ-13 provides clearance for its 4 mm (0.157 inch) diameter moving target rod with M4 thread and hex nut, which is made of the same material as its housing. This through-bore feature also means that the sensor is not subject to damage from typical mechanical overstroking.
- LVIT technology
- Contactless operation prevents internal wear out from dithering or rapid cycling
- Excellent stroke-to-body-length ratio
- Full scale ranges from 2.5 mm to 300 mm (0.1" to 12")
- Through-bore design eliminates mechanical over-stroking
- DC in/DC out operation with built-in electronics
- Proprietary SenSet™ field adjustable range scaling
- Operating temperature range: -20°C to +85°C
LZE-13 Series Position Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LZE-13-06.4-A-00-10-S | LINEAR POSITION SENSOR 1/4" RANG | 1 - Immediate | $2,247.61 | Vis detaljer |
![]() | ![]() | LZE-13-025-A-00-10-S | LINEAR POSITION SENSOR 1" RANGE, | 2 - Immediate | $2,367.27 | Vis detaljer |
![]() | ![]() | LZE-13-150-A-00-10-S | LINEAR POSITION SENSOR 6" RANGE, | 1 - Immediate | $2,435.49 | Vis detaljer |
![]() | ![]() | LZE-13-200-A-00-10-S | LINEAR POSITION SENSOR 8" RANGE, | 6 - Immediate | $2,580.04 | Vis detaljer |
![]() | ![]() | LZE-13-2.5-A-00-10-S | LINEAR POSITION SENSOR 1/10" RAN | 1 - Immediate | $1,894.92 | Vis detaljer |
![]() | ![]() | LZE-13-050-A-00-10-S | LINEAR POSITION SENSOR 2" RANGE, | 1 - Immediate | $2,486.55 | Vis detaljer |
![]() | ![]() | LZE-13-12.7-A-00-10-S | LINEAR POSITION SENSOR 1/2" RANG | 1 - Immediate | $2,273.33 | Vis detaljer |
![]() | ![]() | LZE-13-100-A-00-10-S | LINEAR POSITION SENSOR 4" RANGE, | 1 - Immediate | $2,546.02 | Vis detaljer |