LV-45 Series LVIT Linear Position Sensor

Alliance Sensors Group LV-45 series position sensors are designed specifically for heavy-duty industrial and civil engineering applications

Image of Alliance Sensors' LV-45 Series LVIT Linear Position Sensor Alliance Sensors Group LV-45 series LVIT Technology™ (Linear Variable Inductance Transducer) position sensors are specifically targeted for measuring applications requiring rugged devices, whether measuring the position of steam turbine valves mounted in a paper mill headbox or calendar roll stand, or operating outdoors fastened to a bridge or structure. LV-45 sensors use a contactless inductive technology that allows them to replace other technology sensors like potentiometers and DC LVDTs in most applications. With a simple coil design, a captive connecting rod, and a thick-walled housing, the sensors are both shorter and more robust than their DC-LVDT counterparts, while operating over a wider temperature range so they can withstand the vibration and shock levels found in mills and power plants, as well as the temperature and humidity found in outdoor applications. Once a sensor has been installed, ASG’s SenSet™ range adjustment process permits a user to match the sensor’s zero- and full-scale output to the workpiece’s actual range of motion.

Additional information can be found at www.alliancesensors.com

Features
  • LVIT Technology
  • Contactless operation
  • Excellent stroke-to-length ratio
  • Proprietary SenSet field adjustable range scaling
Specifications
  • Analog I/Os
    • 0 V to 5 V or 0.5 V to 4.5 V output with 8 V to 30 V input, 35 mA max
    • 0 V to 10 V output with 12 V to 30 V input, 35 mA max
    • 4 mA to 20 mA (3-wire) output with 18 V to 30 V input, 60 mA max (75°C max)
  • Measuring range: 100 mm to 450 mm (4 inches to 18 inches) full scale (nominal)
  • Linearity error: ±0.15% of full-scale output (FSO) typical, ±0.25% max
  • Resolution: 0.025% of FSO
  • Update rate: 300 Hz nominal
  • Operating temperature: -20°C to +85°C (-40°C to +105°C extended range)
  • Temperature coefficient: ≤±0.015% of FS/deg C
  • Vibration: 5 Hz to 20 Hz, 0.5 inch p-p; 20 Hz to 2000 Hz, 4.2 g p-p
  • Shock: 1000 g, 11 ms
  • Terminations: IEC IP-67
  • Humidity: 95% RH, non-condensing

LV-45 Series LVIT Linear Position Sensor

BilledeManufacturer Part NumberBeskrivelseOutputssignalTilgængeligt antal PrisVis detaljer
SENSOR LINEAR 101.6MM CONNECTORLVE-45-100-R-01-10-SSENSOR LINEAR 101.6MM CONNECTOR-0 - Immediate$7,490.95Vis detaljer
SENSOR LINEAR 152.4MM CONNECTORLVE-45-150-R-01-10-SSENSOR LINEAR 152.4MM CONNECTOR-0 - Immediate$8,294.70Vis detaljer
SENSOR LINEAR 203.2MM CONNECTORLVE-45-200-R-01-10-SSENSOR LINEAR 203.2MM CONNECTOR-0 - Immediate$9,098.45Vis detaljer
SENSOR LINEAR 254MM CONNECTORLVE-45-250-R-01-10-SSENSOR LINEAR 254MM CONNECTOR-0 - Immediate$9,419.95Vis detaljer
SENSOR LINEAR 304.8MM CONNECTORLVE-45-300-R-01-10-SSENSOR LINEAR 304.8MM CONNECTOR-0 - Immediate$9,741.45Vis detaljer
SENSOR LINEAR 381MM CONNECTORLVE-45-375-R-01-10-SSENSOR LINEAR 381MM CONNECTOR-0 - Immediate$10,062.95Vis detaljer
SENSOR LINEAR 457.2MM CONNECTORLVE-45-450-R-01-10-SSENSOR LINEAR 457.2MM CONNECTOR-1 - Immediate$10,384.45Vis detaljer
SENSOR LINEAR 101.6MM CONNECTORLVI-45-100-R-01-20-SSENSOR LINEAR 101.6MM CONNECTOR-1 - Immediate$7,490.95Vis detaljer
SENSOR LINEAR 152.4MM CONNECTORLVI-45-150-R-01-20-SSENSOR LINEAR 152.4MM CONNECTOR-0 - Immediate$8,294.70Vis detaljer
SENSOR LINEAR 203.2MM CONNECTORLVI-45-200-R-01-20-SSENSOR LINEAR 203.2MM CONNECTOR-0 - Immediate$9,098.45Vis detaljer
SENSOR LINEAR 254MM CONNECTORLVI-45-250-R-01-20-SSENSOR LINEAR 254MM CONNECTOR-1 - Immediate$9,419.95Vis detaljer
SENSOR LINEAR 304.8MM CONNECTORLVI-45-300-R-01-20-SSENSOR LINEAR 304.8MM CONNECTOR-0 - Immediate$9,741.45Vis detaljer
SENSOR LINEAR 381MM CONNECTORLVI-45-375-R-01-20-SSENSOR LINEAR 381MM CONNECTOR-0 - Immediate$10,062.95Vis detaljer
SENSOR LINEAR 457.2MM CONNECTORLVI-45-450-R-01-20-SSENSOR LINEAR 457.2MM CONNECTOR-4 - Immediate$10,384.45Vis detaljer
Published: 2018-11-02