GHS-19 Series Spring Loaded LVIT Linear Position Sensors
Alliance Sensors' GHS-19 series linear position sensors for various industrial and commercial applications
The GHS-19 series of linear variable inductive transducer (LVIT) spring loaded position sensors by Alliance Sensors Group are contactless devices designed for dimension measurements in QA labs, or position measuring applications in factory automation systems and in various industrial and commercial applications such as automotive testing, mil/aero test stands, robotic arms, and packaging equipment where the sensing element cannot be attached to the object being measured. The GHS-19 series are offered in nominal full scale ranges from 6.35 mm to 100 mm (0.25 inches to 4.0 inches) with excellent resolution and high stroke-to-body-length ratios. The maximum tip contact force on the item being measured is 1 pound.
GHS-19 sensors have a 0.75 inch (19 mm) diameter stainless steel body with a 1/2-20 UNF-2A thread 1.5 inches (38 mm) long with two 19 mm (0.75 inch) hex jam nuts for drop-in installation in place of a spring-loaded DC LVDT gage head. These sensors utilize a probe equipped with a No. 9 contact tip, and are offered with a PT02-10-6P connector. Operating from a variety of DC voltages, they are available with a choice of one of four analog outputs. They all include ASG’s proprietary SenSet™ field calibration feature.
| Features | ||
|
|
GHS-19 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GHSE-19-013-A-02-10-S | SENSOR LINEAR 12.7MM CONNECTOR | 1 - Immediate | $4,430.08 | Vis detaljer |
![]() | ![]() | GHSE-19-025-A-02-10-S | SENSOR LINEAR 25.4MM CONNECTOR | 3 - Immediate | $4,580.65 | Vis detaljer |
![]() | ![]() | GHSE-19-050-A-02-10-S | SENSOR LINEAR 50.8MM CONNECTOR | 1 - Immediate | $4,723.30 | Vis detaljer |
![]() | ![]() | GHSE-19-075-A-02-10-S | SENSOR LINEAR 76.2MM CONNECTOR | 0 - Immediate | $4,873.88 | Vis detaljer |
![]() | ![]() | GHSE-19-100-A-02-10-S | SENSOR LINEAR 101.6MM CONNECTOR | 0 - Immediate | $5,016.53 | Vis detaljer |
![]() | ![]() | GHSI-19-013-A-02-20-S | SENSOR LINEAR 12.7MM CONNECTOR | 0 - Immediate | $4,430.08 | Vis detaljer |
![]() | ![]() | GHSI-19-025-A-02-20-S | SENSOR LINEAR 25.4MM CONNECTOR | 1 - Immediate | $4,580.65 | Vis detaljer |
![]() | ![]() | GHSI-19-050-A-02-20-S | SENSOR LINEAR 50.8MM CONNECTOR | 0 - Immediate | $4,723.30 | Vis detaljer |
![]() | ![]() | GHSI-19-075-A-02-20-S | SENSOR LINEAR 76.2MM CONNECTOR | 0 - Immediate | $4,873.88 | Vis detaljer |
![]() | ![]() | GHSI-19-100-A-02-20-S | SENSOR LINEAR 101.6MM CONNECTOR | 0 - Immediate | $5,016.53 | Vis detaljer |
![]() | ![]() | GHSE-19-006-A-02-10-S | SENSOR LINEAR 6.35MM CONNECTOR | 1 - Immediate | $4,374.60 | Vis detaljer |
![]() | ![]() | GHSI-19-006-A-02-20-S | SENSOR LINEAR 6.35MM CONNECTOR | 1 - Immediate | $4,374.60 | Vis detaljer |