High-Speed Mobile DDR SDRAMs

Alliance Memory introduces the AS4CxxMxxMD1 high-speed mobile CMOS double data rate synchronous DRAMs

Image of Alliance Memory AS4C16M16MD1/32M16MD1/16M32MD1/64M16MD1 High-Speed Mobile DDR SDRAMsAlliance Memory's high-speed mobile CMOS double data rate synchronous DRAMs (DDR SDRAM) are designed to increase efficiency and extend battery life in compact portable devices. Featuring low power consumption from 1.7 V to 1.95 V and a number of power-saving features, the 256 MB, 512 MB, 1 GB, and 2 GB devices are offered in 8 mm x 9 mm 60-ball and 8 mm x 13 mm 90-ball FPBGA packages. The AS4C16M16MD1, AS4C32M16MD1, AS4C16M32MD1, AS4C64M16MD1, AS4C32M32MD1, and AS4C64M32MD1 provide reliable drop-in, pin-for-pin-compatible replacements for a number of similar solutions in high-bandwidth, high-performance memory system applications.

Features and Benefits
  • Low power consumption from 1.7 V to 1.95 V
  • Power-saving features:
    • Auto temperature compensated self-refresh (ATCSR)
    • Partial array self-refresh (PASR)
    • Deep power down (DPD) mode
  • Double data rate architecture for fast clock rates of 166 MHz and 200 MHz
  • Each device available in extended (-30°C to +85°C) and industrial (-40°C to +85°C) temperature ranges
  • Internally configured as four banks of 16 M x 16-bits and 32-bits; 32 M and 64 M x 16-bits; and 32 M and 64 M x 32-bits
  • Offered in 8 mm x 9 mm 60-ball and 8 mm x 13 mm 90-ball FPBGA packages
  • Fully synchronous operation
  • Programmable read or write burst lengths of 2, 4, 8, or 16
  • Auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
  • Easy-to-use refresh functions include auto- or self-refresh
  • RoHS-compliant
  • Lead (Pb)- and halogen-free

High-Speed Mobile DDR SDRAMs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DRAM 1GBIT PARALLEL 60FBGAAS4C64M16MD1-6BINIC DRAM 1GBIT PARALLEL 60FBGA0 - ImmediateSee Page for PricingVis detaljer
IC DRAM 256MBIT PARALLEL 60FBGAAS4C16M16MD1-6BCNIC DRAM 256MBIT PARALLEL 60FBGA0 - ImmediateSee Page for PricingVis detaljer
IC DRAM 2GBIT PARALLEL 90FBGAAS4C64M32MD1-5BCNIC DRAM 2GBIT PARALLEL 90FBGA75 - Immediate$140.50Vis detaljer
IC DRAM 1GBIT PARALLEL 90FBGAAS4C32M32MD1-5BCNIC DRAM 1GBIT PARALLEL 90FBGA0 - ImmediateSee Page for PricingVis detaljer
IC DRAM 512MBIT PARALLEL 60FBGAAS4C32M16MD1-5BCNIC DRAM 512MBIT PARALLEL 60FBGA0 - ImmediateSee Page for PricingVis detaljer
IC DRAM 1GBIT PARALLEL 60FBGAAS4C64M16MD1-6BCNIC DRAM 1GBIT PARALLEL 60FBGA0 - ImmediateSee Page for PricingVis detaljer
IC DRAM 512MBIT PARALLEL 90FBGAAS4C16M32MD1-5BCNIC DRAM 512MBIT PARALLEL 90FBGA0 - ImmediateSee Page for PricingVis detaljer
Published: 2016-02-24