High-Speed CMOS x32 SDRAMs

Alliance Memory's CMOS x 32 SDRAMs features an industrial temperature range from -40°C to +85°C

Image of Alliance Memory High-Speed CMOS x32 SDRAMSAlliance Memory's 2M x 32 (AS4C2M32SA-6TIN and AS4C2M32S-6BIN), 4M x 32 (AS4C4M32SA-6TIN and AS4C4M32S-6BIN) and 8M x 32 (AS4C8M32S-6TIN and AS4C8M32S-6BIN) high-speed, CMOS synchronous DRAMs (SDRAM) feature an industrial temperature range from -40°C to +85°C. These devices provide reliable drop-in, pin-for-pin-compatible replacements for a number of similar solutions in products requiring high memory bandwidth.

Features and Benefits

  • Offered in 90-ball, 8 mm x 13 mm x 1.2 mm, TFBGA package
    • 2M x 32 and 4M x 32 devices also available in 86-pin, 400-mil, plastic TSOP II package
    • 8M x 32 devices also available in 54 pin TSOP II package
  • Available in commercial and industrial temperature ratings:
    • 0°C to 70°C (AS4C2M32SA-6&7TCN/AS4C4M32SA-6&7TCN/AS4M32S-6BIN and AS4C8M32S-7TCN/AS4C8M32S-7BCN)
    • -40°C to +85°C (AS4C2M32SA-6TIN/AS4C2M32S-6BIN, AS4C4M32SA-6TIN/AS4C4M32S-6BIN and AS4C8M32S-6TIN/AS4C8M32S-6BIN)
  • Fast access time from clock: down to 5.4 ns
  • Fast clock rates of 143 MHZ and 166 MHZ (8M x 32, 4M x 32, and 2M x 32)
  • Programmable read or write burst lengths of one, two, four, eight, or full page with a burst termination option
  • Auto pre-charge function provides a self-timed row, pre-charge is initiated at the end of the burst sequence
  • Easy-to-use refresh functions include auto- or self-refresh
  • Programmable mode register allows the system to choose the most suitable modes to maximize performance

Applications

  • Industrial
  • Commercial
  • Medical
  • Telecom
  • Networking products

x32 SDRAM ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DRAM 64MBIT PAR 86TSOP IIAS4C2M32SA-6TCNIC DRAM 64MBIT PAR 86TSOP II0 - Immediate$34.27Vis detaljer
IC DRAM 64MBIT PARALLEL 90TFBGAAS4C2M32S-6BINIC DRAM 64MBIT PARALLEL 90TFBGA0 - Immediate$65.52Vis detaljer
IC DRAM 64MBIT PAR 90TFBGAAS4C2M32S-7BCNIC DRAM 64MBIT PAR 90TFBGA352 - Immediate$44.56Vis detaljer
IC DRAM 64MBIT PAR 86TSOP IIAS4C2M32SA-7TCNIC DRAM 64MBIT PAR 86TSOP II12 - Immediate$37.94Vis detaljer
IC DRAM 64MBIT PAR 86TSOP IIAS4C2M32SA-6TINIC DRAM 64MBIT PAR 86TSOP II0 - Immediate$54.72Vis detaljer
Published: 2016-02-24