Drop-In Replacements for CY62256 Low-Power SRAMs
Alliance Memory’s readily available drop-in replacements for CY62256 low-power SRAMs
Alliance Memory and Cypress Semiconductor have worked together to extend the life of many of Cypress' products by having Alliance buy the remaining stock. When Cypress Semiconductor issued a product termination notification for its CY62256 series, a mainstream SRAM product that is still used by thousands of customers throughout the world, Alliance Memory purchased the part numbers CY62256NLL-55SNXI, CY62256NLL-55SNXIT, CY62256NLL-70PXC, CY62256NLL-70SNXC, and CY62256NLL-70SNXCT directly from the company. These part numbers are now in Alliance stock and can be supported through Alliance only as Cypress has already announced EOL and had last time buy.
In addition, Alliance is providing direct replacements (AS6C62256-55SIN, AS6C62256-55SINTR, and AS6C62256-55PCN LPSRAMs) for the devices. The 32K x 8 devices are fabricated using very high-performance, high-reliability CMOS technology, and their standby current is stable within the range of operating temperature. Making products like these available after they have been discontinued by other manufacturers is Alliance Memory's mission, and the company is committed to producing these particular low-power SRAM devices for many years into the future.
- 55 ns access time
- Low power consumption
- 15 mA typical operation current
- 1 µA typical standby current
- Wide power supply range of 2.7 V to 5.5 V
- All inputs and outputs are TTL compatible
- Fully static operation
- Tri-state output
- 1.5 V minimum data retention voltage
- 28-pin PDIP, SOP, and sTSOP package
- Low-power applications
- Battery back-up nonvolatile memory
Integrated Circuits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS6C62256-55SIN | IC SRAM 256KBIT PARALLEL 28SOP | 323 - Immediate | $40.89 | Vis detaljer |
![]() | ![]() | AS6C62256-55SCN | IC SRAM 256KBIT PARALLEL 28SOP | 787 - Immediate | $39.99 | Vis detaljer |
![]() | ![]() | AS6C62256-55PCN | IC SRAM 256KBIT PARALLEL 28DIP | 0 - Immediate | $53.11 | Vis detaljer |
![]() | ![]() | CY62256NLL-55SNXI | IC SRAM 256KBIT PARALLEL 28SOIC | 0 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | CY62256NLL-70SNXC | IC SRAM 256KBIT PARALLEL 28SOIC | 0 - Immediate | $15.82 | Vis detaljer |
![]() | ![]() | AS6C62256-55SINTR | IC SRAM 256KBIT PARALLEL 28SOP | 2260 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | AS6C62256-55SCNTR | IC SRAM 256KBIT PARALLEL 28SOP | 0 - Immediate | $32.38 | Vis detaljer |