Complete Automotive Temperature DRAM Portfolio

Alliance Memory’s lineup of automotive temperature CMOS SDRAMs includes DDR, DDR2, and DDR3 devices

Image of Alliance Memory Complete Automotive Temperature DRAM PortfolioAlliance Memory's lineup of automotive temperature CMOS SDRAMs includes DDR, DDR2, and DDR3 devices in a wide range of densities and package options. They are AEC-Q100 compliant, and have an automotive temperature rating of -40°C to +105°C. Some of the target applications include powertrain, telematics, and infotainment systems.

Features
  • SDRAMs with densities of 64 Mb, 128 Mb, and 256 Mb
  • DDR1 SDRAMs featuring densities of 64 Mb and 512 Mb
  • DDR2 SDRAMs in densities of 512 Mb, 1 Gb, and 2 Gb
  • 1 Gb, 2 Gb, 4 Gb, and 8 Gb DDR3 SDRAMs that operate over 1.35 V and 1.5 V power supplies
Applications
  • Advanced driving assistance systems (ADAS)
  • Automotive active safety and autonomous driving
  • Connectivity and in-vehicle-networking (IVN)
  • Carputers (customized PCs in cars)

Integrated Circuits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DRAM 64MBIT PARALLEL 54TFBGAAS4C4M16SA-6BANIC DRAM 64MBIT PARALLEL 54TFBGA2233 - Immediate$44.56Vis detaljer
IC DRAM 128MBIT PAR 54TSOP IIAS4C8M16SA-6TANIC DRAM 128MBIT PAR 54TSOP II19 - Immediate$49.64Vis detaljer
IC DRAM 128MBIT PAR 54TFBGAAS4C8M16SA-6BANIC DRAM 128MBIT PAR 54TFBGA1358 - Immediate$59.03Vis detaljer
IC DRAM 256MBIT PAR 54TSOP IIAS4C16M16SA-6TANIC DRAM 256MBIT PAR 54TSOP II400 - Immediate$66.94Vis detaljer
IC DRAM 256MBIT PAR 54TFBGAAS4C16M16SA-6BANIC DRAM 256MBIT PAR 54TFBGA9047 - Immediate$51.83Vis detaljer
IC DRAM 512MBIT PAR 84TFBGAAS4C32M16D2A-25BANIC DRAM 512MBIT PAR 84TFBGA98 - Immediate$67.71Vis detaljer
IC DRAM 512MBIT PARALLEL 60FBGAAS4C64M8D2-25BANIC DRAM 512MBIT PARALLEL 60FBGA244 - Immediate$83.40Vis detaljer
IC DRAM 1GBIT PARALLEL 96FBGAAS4C64M16D3B-12BANIC DRAM 1GBIT PARALLEL 96FBGA0 - Immediate$90.53Vis detaljer
IC DRAM 4GBIT PARALLEL 96FBGAAS4C256M16D3B-12BANIC DRAM 4GBIT PARALLEL 96FBGA0 - ImmediateSee Page for PricingVis detaljer
IC DRAM 4GBIT PARALLEL 96FBGAAS4C256M16D3LB-12BANIC DRAM 4GBIT PARALLEL 96FBGA0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-08-21