AS6C3216 High-Density, Low-Power 32 M CMOS SRAM

Alliance Memory features their 32 M (2 M x 16 / 4 M x 8 switchable) AS6C3216 IC high-density, low-power CMOS SRAM

Image of Alliance Memory AS6C3216 High-Density, Low-Power 32M CMOS SRAMAlliance Memory's AS6C3216 is a 33,554,432-bit low power CMOS static random access memory organized as 2,097,152 words x 16-bits or 4,194,304 words x 8-bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C3216 is well designed for low power application and particularly well suited for battery back-up nonvolatile memory application. The AS6C3216 operates from a single power supply of 2.7 V to 3.6 V and all inputs and outputs are fully TTL compatible.

Features and Benefits
  • Operates from a single power supply of 2.7 V to 3.6 V
  • Fast access time of 55 ns
  • Low power consumption with a typical operating current of 45 mA and standby current of 10 µA
  • Data retention voltage of 1.2 V minimum
  • Fully static operation and tristate output
  • Fully TTL compatible inputs and outputs
  • 48-pin, 12 mm x 20 mm TSOP-I package and 48-ball 8 mm x 10 mm TFBGA
Applications
  • Low-power industrial, telecom, medical, and automotive applications
  • Battery back-up non-volatile memory

AS6C3216 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC SRAM 32MBIT PARALLEL 48TSOP IAS6C3216A-55TINIC SRAM 32MBIT PARALLEL 48TSOP I1176 - Immediate$213.86Vis detaljer
IC SRAM 32MBIT PARALLEL 48TFBGAAS6C3216-55BINTRIC SRAM 32MBIT PARALLEL 48TFBGA0 - ImmediateSee Page for PricingVis detaljer
IC SRAM 32MBIT PARALLEL 48TSOP IAS6C3216A-55TINTRIC SRAM 32MBIT PARALLEL 48TSOP I0 - Immediate$165.40Vis detaljer
IC SRAM 32MBIT PARALLEL 48TFBGAAS6C3216-55BINIC SRAM 32MBIT PARALLEL 48TFBGA0 - ImmediateSee Page for PricingVis detaljer
Published: 2016-02-24