AS4C128M16D2 High-Speed CMOS DDR2 SDRAM

Alliance Memory’s AS4C128M16D2, high-speed, CMOS DDR2 SDRAM features high-speed data transfer rates with system frequency up to 400 MHz

Image of Alliance Memory AS4C128M16D2 High-Speed CMOS DDR2 SDRAM Alliance Memory's AS4C128M16D2, high-speed, CMOS double-data-rate 2 synchronous DRAM (DDR2 SDRAM) features a high 2 Gb density in an 84-ball, 8 mm x 12.5 mm x 1.2 mm, FBGA package. The AS4C128M16D2 provides a reliable drop-in, pin-for-pin compatible replacement for a number of similar solutions in automotive, industrial, consumer, networking, and medical products requiring high memory bandwidth.

Features

  • 84-ball, 8 mm x 12.5 mm x 1.2 mm, FBGA package
  • Commercial temperature range of 0°C to +85°C and an industrial temperature range of -40°C to +95°C
  • Internally configured as eight banks x 16 Mbit x 16 with a synchronous interface
  • Operates from a single +1.8 V (±0.1 V) power supply
  • Fast clock rate of 400 MHz and a data rate of 800 Mbps/pin
  • Programmable read or write burst lengths of four or eight
  • Auto pre-charge function provides a self-timed row, pre-charge is initiated at the end of the burst sequence
  • Easy-to-use refresh functions include auto- or self-refresh
  • Programmable mode register allows the system to choose the most suitable modes to maximize performance
  • RoHS compliant
Applications
  • Automotive
  • Industrial
  • Consumer
  • Networking
  • Medical

High-Speed CMOS DDR2 SDRAM

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DRAM 2GBIT PARALLEL 84FBGAAS4C128M16D2A-25BCNIC DRAM 2GBIT PARALLEL 84FBGA316 - Immediate$145.38Vis detaljer
IC DRAM 2GBIT PARALLEL 84FBGAAS4C128M16D2A-25BINIC DRAM 2GBIT PARALLEL 84FBGA323 - Immediate$166.28Vis detaljer
Published: 2016-07-11