Overview
Allegro MicroSystems, LLC. offers an industry-leading portfolio of motor driver and controller ICs for brushless DC, brush DC, and stepper motors. Product architectures vary from highly-efficient internal DMOS drivers to MOSFET controller ICs suited for a wide variety of motor applications. Coupled with a strong system-level expertise, Allegro’s motor driver IC portfolio provides the user with a high-performance, leading-edge and reliable motor control solution.
Allegro's BCD (bipolar, CMOS and DMOS components) technology allows for a wide range of features that is well suited for today’s demanding motor control applications. Using the tabs, view key application uses for Allegro’s motor driver ICs:
- Security
- Printers
- White Goods
- Industrial
- Consumer
| Brushless DC Motor Drivers |
Brush DC Motor Drivers |
Stepper Motor Drivers |
- Internal DMOS outputs or gate controllers to drive external MOSFETs
- Direct control of external MOSFETs
- PWM or analog speed control
- Sensorless- or Hall sensor-based commutation control
- Six-step trapezoidal drive
- Sinusoidal drive (Low audible noise)
- High-speed operation
- Robust protection features
- Extensive diagnostics features
|
- Low standby current for energy efficiency
- Internal DMOS high-current outputs or gate controllers to driver external MOSFETs
- Parallel interfaces with forward, reverse, coast, and brake modes
- Strong protection and diagnostic features
- Fixed off-time PWM current control
|
- Step/Direction, Parallel and Serial interfaces
- Microstepping current control
- Low sleep-mode current
- Diagnostic outputs
- Robust protection features
- Fixed off-time PWM current control
- Slow, fast, and mixed current decay-mode control
- Synchronous rectification
|
Design Tools and Application Support
|

Photo of Evaluation Board
|

Example GUI Software
|
Security
Accurate Position, Low Power and Wide Voltage Range Solutions
|
Closed Circuit Television (CCTV )
Pan/Tilt, Solar Lens Focus, Wipers
|
Electronic Keyless Lock |
|

|

|
A3988 - Quad DMOS Full Bridge PWM Motor Driver
 |
Benefits
- Single integrated driver for PTZ Cameras
- Control two bipolar stepper motors
- Dual stepper motor driver in one package
- Small footprint with limited external components
|
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Interface |
Packages |
|
| A3988 |
8 to 36 |
1.2 A |
Parallel (I0, I1) |
QFN-36, eLQFP-48 |
 |
A3901 - Dual Full-Bridge Low-Voltage Motor Driver
 |
Benefits
- Integrated driver for electronic door locks and focus motors
- Two DC or one stepper
- Low-voltage operation
- Small, thermally efficient packaging
|
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Interface |
Packages |
|
| A3901 |
2.5 to 5.5 |
400 mA |
Parallel (I0, I1) |
DFN-10 |
 |
A3909 - Dual-Full Bridge Motor Driver
 |
Benefits
- Short-circuit protection
- Low-power sleep mode
|
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Number
of Bridges |
Logic Supply
Voltage Range |
Packages |
|
| A3909 |
4 to 18 |
1 A |
Dual full |
Internally generated |
DFN-10 |
 |
Selection Guide
Brushless DC Motor Pre-Drivers
| MOSFET Gate Driver ICs |
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Number
of Bridges |
Interface |
Packages |
|
| A4960 |
7 to 50 |
>10 A Typical |
Three half bridges |
Parallel and SPI |
eLQFP-32 |
 |
| A4915 |
5 to 50 |
>10 A Typical |
Three half bridges |
Parallel |
TSSOP-28,
5 × 5 mm QFN-28 |
 |
| A4931 |
8 to 38 |
<10 A Typical |
Three half bridges |
Parallel |
5 × 5 mm QFN-28 |
 |
Brush DC Motor Drivers
| Low-Voltage Motor Drivers (Integrated MOSFET ICs) |
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Number
of Bridges |
Logic Supply
Voltage Range |
Packages |
|
| A3909 |
4 to 18 |
1 A |
Dual full |
Internally generated |
SSOP-10, MSOP-10 |
 |
| A3906 |
2.5 to 9 |
1 A |
Dual full |
Internally generated |
QFN-20 |
 |
| A3918 |
2.5 to 9 |
1 A |
Single full |
Internally generated |
QFN-16 |
 |
| A3901 |
2.5 to 5.5 |
400 mA |
Dual full |
Internally generated |
DFN-10 |
 |
| A3908 |
2.5 to 5.5 |
500 mA |
Single full |
Internally generated |
DFN-8 |
 |
| A3910 |
2.5 to 5.5 |
500 mA |
Dual full |
Internally generated |
DFN-8 |
 |
| MOSFET Gate Driver ICs |
| A4957 |
4.5 to 50 |
>10 A Typical |
Single full |
3 V to 5.5 V |
QFN-16 |
 |
| Integrated MOSFET ICs |
| A3998 |
9 to 50 |
1.5 A |
Dual full with
Dual Regulators |
3 V to 5.5 V |
QFN-32 |
 |
| A4950 |
8 to 40 |
3.5 A |
Single full |
Internally generated |
SOICN-8 |
 |
| A4952 |
8 to 40 |
2 A |
Single full |
Internally generated |
MSOP-10 |
 |
| A4953 |
8 to 40 |
2 A |
Single full |
Internally generated |
SOICN-8 |
 |
| A4954 |
8 to 40 |
2 A |
Dual full |
Internally generated |
eTSSOP-16 |
 |
Biopolor Stepper Motor Drivers
| Step/Direction Interface |
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Interface |
Packages |
|
| A4989 |
12 to 50 |
<10 A Typical (MOSFET gate driver IC) |
Parallel (Translator) |
TSSOP-38 |
 |
| A3981K |
7 to 50 |
1.4 A |
ParallelSPI (Translator) |
eTSSOP-28 |
 |
| A4979 |
7 to 50 |
1.5 A |
SPI/Parallel (Translator) |
eTSSOP-28 |
 |
| A3987 |
8 to 35 |
1.5 A |
Parallel (Translator) |
eTSSOP-24 |
 |
| A4982 |
8 to 35 |
2.0 A |
Parallel (Translator) |
QFN-32, eTSSOP-24 |
 |
| A4983 |
8 to 35 |
2.0 A |
Parallel (Translator) |
QFN-28 |
 |
| A4984 |
8 to 35 |
2.0 A |
Parallel (Translator) |
QFN-24, QFN-32, eTSSOP-24 |
 |
| A4985 |
8 to 35 |
1.0 A |
Parallel (Translator) |
QFN-24, QFN-32, eTSSOP-24 |
 |
| A4988 |
8 to 35 |
2.0 A |
Parallel (Translator) |
QFN-28 |
 |
| Parallel Interface (I0, I1) |
| A3988 |
8 to 36 |
1.2 A |
Parallel (I0, I1) |
QFN-36, eLQFP-48 |
 |
| A4986 |
8 to 35 |
2.0 A |
Parallel (I0, I1) |
eTSSOP-24 |
 |
| A4987 |
8 to 35 |
1.0 A |
Parallel (I0, I1) |
QFN-24, eTSSOP-24 |
 |
| A3906 |
2.5 to 9 |
1.0 A |
Parallel (I0, I1) |
QFN-20 |
 |
| A3901 |
2.5 to 5.5 |
400 mA |
Parallel (I0, I1) |
DFN-10 |
 |
| Serial Interfacce |
| A4979 |
7 to 50 |
1.5 A |
SPI/Parallel (Translator) |
eTSSOP-28 |
 |
Integrated Brushless DC Motor Drivers
| Integrated MOSFET ICs |
| Part Number |
Output Voltage
Range (V) |
Output Current
Range |
Interface |
Packages |
|
| A4941* |
4.5 to 20 |
1.25 A |
PWM, FG |
eTSSOP-16 |
 |
| A4942 |
5 to 16 |
1.45 A |
PWM, FG |
4 x 4 mm QFN-20 |
 |
*Indicates high temperature option
|
Product Training Modules:
Brochures:
|