ACS70331 Current Sensor ICs
Allegro's ACS70331 are high sensitivity, 1 MHz, GMR-based current sensor ICs in space-saving, low-resistance QFN and SOIC packages
The ACS70331 is Allegro’s first integrated, high sensitivity, current sensor IC for <5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional Hall-effect sensors to sense the magnetic field generated by the current flowing through the low-resistance, integrated primary conductor.
The analog output provides a low-noise, high-speed signal, which is proportional to the current flowing through the primary. The response time of the part is typically 535 ns. The ACS70331 is offered in four factory-programmed sensitivity and offset levels to optimize performance over the desired current measurement range.
The differential configuration of the GMR elements, relative to the integrated current conductor, provides significant rejection of stray magnetic fields, resulting in stable operation even in magnetically noisy environments.
The ACS70331 operates from a single 3.3 V power supply and is qualified over the full commercial temperature range of -40°C to +85°C. It is offered in a low-profile, space-saving surface mount QFN and SOIC packages.
| Features | ||
|
|
ACS70331 Current Sensor ICs
| Billede | Manufacturer Part Number | Beskrivelse | Output | Linearitet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACS70331EESATR-005B3 | CURRENT SENSOR GMR 5A 12-QFN | Spænding | ±0,2% | 10271 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | ACS70331EESATR-2P5U3 | CURRENT SENSOR GMR 2.5A 12-QFN | Spænding | ±0,2% | 12656 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | ACS70331EESATR-2P5B3 | CURRENT SENSOR GMR 2.5A 12-QFN | Spænding | ±0,2% | 4978 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | ACS70331EESATR-005U3 | CURRENT SENSOR GMR 5A 12-QFN | Spænding | ±0,2% | 1438 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | ACS70331EOLCTR-005U3 | CURRENT SENSOR GMR 5A 8-SOIC | Spænding | ±0,2% | 11910 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | ACS70331EOLCTR-2P5B3 | CURRENT SENSOR GMR 2.5A 8-SOIC | Spænding | ±0,2% | 7791 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | ACS70331EOLCTR-005B3 | CURRENT SENSOR GMR 5A 8-SOIC | Spænding | ±0,2% | 5768 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | ACS70331EOLCTR-2P5U3 | CURRENT SENSOR GMR 2.5A 8-SOIC | Spænding | ±0,2% | 5538 - Immediate | $14.27 | Vis detaljer |