A8660 Synchronous Buck Converter
Allegro's A8660 are low EMI, AEC-Q1000 qualified, automotive step-down regulators
Allegro's A8660 extends the power range of single-output regulators and addresses the constantly growing need for higher power automobiles and industrial equipment. It is a versatile building block that provides a low electromagnetic interference (EMI) solution that simplifies component qualification and inventory.
This buck controller can drive loads up to 10 A with a wide range of input voltage up to 45 V (50 V maximum). It features a wide switching frequency range as well as dithering and external synchronization capability. It allows for flexible power monitoring with adjustable rising delay for microcontroller reset and power sequencing. A high voltage, battery-short tolerant enable input, combined with second logic-level input signal that simplifies ignition input driven automotive designs. The A8660 is offered in a 4 mm x 4 mm QFN-20 wettable flank package with an exposed power-pad (suffix ES).
- AEC-Q100 qualified
- Wide 3 V to 45 V operating range with proprietary low dropout control
- 0.2 MHz to 2.2 MHz switching frequency with dithering and SYNC (< 520 kHz)
- Adjustable power monitor (NPOR) delay
- Infotainment
- Instrument clusters
- Audio systems
- ADAS applications
- LED lighting (pre-buck)
- Industrial systems
- Network and telecom
- HVAC systems
A8660 Synchronous Buck Converter
| Billede | Manufacturer Part Number | Beskrivelse | Kvalifikation | Monteringstype | Leverandørs enhedspakning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A8660KESTR-J | SYNCHRONOUS BUCK CONTROLLER | AEC-Q100 | Overflademontering, Fugtbar side | 20-QFN (4x4) | 3713 - Immediate | $15.74 | Vis detaljer |