A4919 Three-Phase Controller

Allegro controllers feature a 5.5 V to 50 V supply voltage range as a high current 3-phase gate drive for n-channel MOSFETs

Image of Allegro's A4919 Three-Phase ControllerAllegro's A4919 is designed for a wide range of industrial applications including lawn and garden equipment as well as battery-operated power tools. The control inputs to the A4919 provide a simple solution for many motor drive applications controlled by an external microcontroller or DSP. A bootstrap capacitor is used to provide the battery supply voltage required for n-channel external power MOSFETs. The power MOSFETs are protected from cross-conduction by integrated crossover control.

For the A4919 to operate with a reduced gate drive down to 5.5 V, a unique charge pump regulator provides a full (>10 V) gate drive for battery voltages down to 7 V. A4919 also includes an onboard regulator which can be used to supply sensors and microprocessor power. The three-phase bridge allows motors to be driven with any communication scheme defined by an external controller.

Short faults, supply under-voltage, and chip over temperature conditions are indicated by a single open drain fault output. The overtemperature warning is generated if the device's internal temperature rises high enough, and the regulator is immediately shut down and the FAULT flag is set. All device functions other than the regulator remain active. The A4919 has a continuous operating junction temperature of +165°C.

Features
  • Supply voltage range: 5.5 V to 50 V
  • High current 3-phase gate drive for N-channel MOSFETs
  • Motor phase short-circuit protection with adjustable threshold
  • Under voltage and over temperature monitors
  • Continuous operating junction temperature of +165°C
  • Cross-conduction protection
  • Low-current sleep mode
Applications
  • Lawn and garden equipment
  • Battery-operated power tools
  • Industrial grinders
  • Continuous positive airway pressure (CPAP) machines
  • Vacuum cleaners

A4919 Three-Phase Controller

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR HI/LOW SIDE 28TSSOPA4919GLPTR-5-TIC GATE DRVR HI/LOW SIDE 28TSSOP6343 - Immediate$19.61Vis detaljer
IC GATE DRVR HI/LOW SIDE 28QFNA4919GETTR-3-TIC GATE DRVR HI/LOW SIDE 28QFN926 - Immediate$18.58Vis detaljer
IC GATE DRVR HI/LOW SIDE 28TSSOPA4919GLPTR-3-TIC GATE DRVR HI/LOW SIDE 28TSSOP3996 - Immediate$19.61Vis detaljer
IC GATE DRVR HI/LOW SIDE 28TSSOPA4919GLPTR-TIC GATE DRVR HI/LOW SIDE 28TSSOP3996 - Immediate$18.71Vis detaljer
IC GATE DRVR HI/LOW SIDE 28QFNA4919GETTR-TIC GATE DRVR HI/LOW SIDE 28QFN29054 - Immediate$17.68Vis detaljer
IC GATE DRVR HI/LOW SIDE 28QFNA4919GETTR-5-TIC GATE DRVR HI/LOW SIDE 28QFN1322 - Immediate$18.58Vis detaljer
Published: 2022-03-07