ISOLOSS™ HD Elastomers
Aearo Technologies' premium damped polyurethane (PU) elastomers for reducing noise and vibration
Aearo Technologies' E-A-R™ ISOLOSS elastomers are highly damped, low modulus, thermoset compounds with exceptional molding stability. These materials exhibit high internal damping, excellent resistance to creep and compression, and can be metal-bonded during molding.
These ISOLOSS HD elastomers are chemically resistant for a broad range of applications and have a loss factor up to 1.1.
Features
- Highly damped for noise, shock, and vibration control
- Chemically resistant
- Exceptional metal-bonding
- Broad service temperature range
- UL94 flammability listed HB
- RoHS compliant and halogen-free
- Automotive:
- Anti-vibration grommets, bushings, wire, and fluid line controls
- Lab test equipment:
- Anti-vibration grommets and isolation pads
- Rugged handheld:
- Device damping and protection
- Industrial:
- Machinery mounts, feet, and pads
ISOLOSS™ HD Elastomers
| Billede | Manufacturer Part Number | Beskrivelse | Skrue, gevindstørrelse | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibrationsdæmpende | 744 - Immediate | $26.23 | Vis detaljer |
![]() | ![]() | MM-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibrationsdæmpende | 1460 - Immediate | $24.24 | Vis detaljer |
![]() | ![]() | MB-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibrationsdæmpende | 4048 - Immediate | $24.24 | Vis detaljer |
![]() | ![]() | FB-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibrationsdæmpende | 374 - Immediate | $24.88 | Vis detaljer |