CONFOR™ Electronics Grade (EG) Series Polyurethane (PU) Foams

Aearo Technologies' PU foams with cushion and impact protection are available in thicknesses of 1.5 mm and greater

Image of Aearo Technologies' CONFOR™ EG Series PU Foams Aearo Technologies' E-A-R™ CONFOR polyurethane foams offer a unique combination of physical characteristics, high-energy absorption properties, and temperature-softening behavior. These foams exhibit no silicone off-gassing and exert low force under high compression, making them ideal for shock protection and gasketing in electronic applications. These slow-recovery materials are soft, flexible, highly damped, and contain no halogens or metal compounds.

The CONFOR EG series foams are available in thicknesses of 1.5 mm and greater for use in thin gap spaces or as thicker cushioning and comfort material. There are multiple Type OOO durometers available from soft to firm including CFNT-EGS (17), CF-40EG (27), CF-42EG (41), CF-45EG (48), and CF-47EG (55).

Features
  • Slow-recovery and high damping for impact absorption
  • Excellent for gap filling, gasketing, and comfort applications
  • Available in thicknesses from 1.5 mm to 304.8 mm
  • Available in 5 stiffnesses
  • UL94 flammability listed HF-1
  • RoHS compliant and halogen-free
Applications
  • PCs, laptops, and servers:
    • Keyboard damping, PCB protection, and damping pads
  • Headphones and AR/VR headsets:
    • Cushioning, comfort, and noise absorption
  • Smartphones and tablets:
    • Gap filler, gasketing, and damping pads
  • Displays:
    • OLED/LCD impact protection and gasketing

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

CONFOR™ EG Series PU Foams

BilledeManufacturer Part NumberBeskrivelseTykkelseDensitetMaterialeTilgængeligt antal PrisVis detaljer
CONFOR CF45EG 3.0MMT X A4CF45EG 3MM A4CONFOR CF45EG 3.0MMT X A40,118" (3,00mm)96,1kg/m³Polyurethan55 - Immediate$31.70Vis detaljer
CONFOR CF47EG 3.0MMT X A4CF47EG 3MM A4CONFOR CF47EG 3.0MMT X A40,118" (3,00mm)96,1kg/m³Polyurethan156 - Immediate$31.70Vis detaljer
CONFOR CF-40EG 0.125 SQUARE PADCF-40EG 0.125 SQUARE PADCONFOR CF-40EG 0.125 SQUARE PAD0,125" (3,18mm)96,1kg/m³Polyurethan994 - Immediate$7.27Vis detaljer
CONFOR CF42EG 3.0MMT X A4CF42EG 3MM A4CONFOR CF42EG 3.0MMT X A40,118" (3,00mm)96,1kg/m³Polyurethan181 - Immediate$31.70Vis detaljer
Published: 2018-10-18