Wzzard™ LRPv2 LoRaWAN Nodes
Advantech's Wzzard LRPv2 LoRaWAN node intelligent sensor platform provides a variety of sensor interface options
Advantech's Wzzard LRPv2 LoRaWAN node intelligent sensor platform enables users to quickly and easily create a complete connectivity stack between their sensors and applications via a network or the Internet. The platform uses intelligent edge nodes and a wireless LoRaWAN network to transmit analog or digital signals or Modbus RTU sensor data to a WISE-6610 LoRaWAN gateway or another LoRaWAN-compliant gateway device. The Wzzard LRPv2 LoRaWAN node can accommodate virtually any industry-standard external sensors. Connections can be made via either conduit fittings or cable glands. This line of nodes provides various sensor interface options, including digital I/O as well as general purpose analog inputs.
Features
- LoRaWAN protocol for closed and public system applications
- Rugged, IP66-rated, fiber-reinforced polyester PBT enclosure
- Provides connectivity to industry-standard analog or digital sensors
- Optional solar or battery power input for low power consumption
- Long-range wide area IoT application
- RED compliance
- Building automation
- Water and wastewater
- Energy and environment
- IoT sensing
LoRaWAN Nodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-WSW2C00015-1 | LORAWAN NODE W/RS485, EXTERNAL A | 2 - Immediate | $2,036.28 | Vis detaljer |
![]() | ![]() | BB-WSW2C42100-1 | LORAWAN NODE: AI, DI, DO, 915/92 | 0 - Immediate | $2,447.24 | Vis detaljer |
Wzzard LoRaWAN Nodes
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Modulation eller protokol | Frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BB-WSW2C42100-1 | LORAWAN NODE: AI, DI, DO, 915/92 | Transceiver | LoRaWAN | 915MHz | 0 - Immediate | $2,447.24 | Vis detaljer |
![]() | ![]() | BB-WCD1H2102H | WZZARD MESH COMMERCIAL COOLERHVA | Sensor | 802,15,4 | 2,4GHz | 2 - Immediate | $1,100.94 | Vis detaljer |
![]() | ![]() | BB-WSW2C00015-1 | LORAWAN NODE W/RS485, EXTERNAL A | Transceiver | LoRaWAN | 915MHz | 2 - Immediate | $2,036.28 | Vis detaljer |
![]() | ![]() | BB-WSD2C31010 | WZZARD MESH INDUSTRIAL POWER MON | Sensor | 802.15.4, DSSS | 2,4GHz | 9 - Immediate | $2,875.82 | Vis detaljer |
![]() | ![]() | BB-WSD2M31010 | WZZARD MESH INDUSTRIAL POWER MON | Sensor | 802.15.4, DSSS | 2,4GHz | 2 - Immediate | $2,516.35 | Vis detaljer |
![]() | ![]() | BB-WSW2C42100-3 | LORAWAN NODE WITH 4 X AI, 2 X DI | Transceiver | LoRa | 923MHz | 0 - Immediate | $2,638.14 | Vis detaljer |
![]() | ![]() | BB-WSW2C42100-2 | LORAWAN NODE WITH 4 X AI, 2 X DI | Transceiver | LoRa | 868MHz | 0 - Immediate | $2,638.14 | Vis detaljer |
![]() | ![]() | BB-WSK-CBM-2 | WZZARD MESH COND. BASED MONITORI | Sensor | MQTT | 2,4GHz | 1 - Immediate | $9,760.81 | Vis detaljer |