WOP-200K XGA/SVGA Operator Panel

Advantech's WOP-200K XGA/SVGA operator panel is powered by an ‎Arm9™ 32-bit RISC processor with 64 MB ‎SDRAM working memory

Advantech's WOP-200K series fulfill the stringent standards of the diverse operations for automation markets, especially those involving PLCs, ‎thermal controllers, inverters, and sensors in applications for packaging, label slitting, and food and beverage (F&B). Powered by an ‎Arm9 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems are available with LCDs of varying sizes ‎‎(from 4.3” to 15”). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface ‎‎(HMI) designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful ‎connectivity drivers support 500+ variety market brands of PLC‎.

Features
  • Arm9 32-bit RISC processor with 64 MB SDRAM working memory
  • Supports over 500+ PLC industrial communication protocols
  • Backup memory 128 KB for retaining critical data or parameters
  • Supports the HMINavi Designer development tool free on Windows 10
  • Supports HMINavi runtime data downloads through serial, Ethernet, and USB port
  • No limitation on the internal I/O points used for a variety of applications
  • Easy to switch one application to different LCD sizes in seconds
  • Supports operation in both landscape and portrait mode
  • Panel mount design ensures easy installation and an IP66-rated front panel
Applications
  • Operator interfaces
  • PLC visualization
  • HMI

WOP-200K XGA/SVGA Operator Panel

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
10.1" WQVGA OPERATOR PANEL INSTAWOP-210K-NAE10.1" WQVGA OPERATOR PANEL INSTA2 - Immediate
3 - Factory Stock
$5,274.88Vis detaljer
8" WQVGA OPERATOR PANEL INSTALLEWOP-208K-NAE8" WQVGA OPERATOR PANEL INSTALLE1 - Immediate$4,615.52Vis detaljer
12" WQVGA OPERATOR PANEL INSTALLWOP-212K-NAE12" WQVGA OPERATOR PANEL INSTALL2 - Immediate
1 - Factory Stock
$6,593.66Vis detaljer
4.3" WQVGA OPERATOR PANEL INSTALWOP-204K-NAE4.3" WQVGA OPERATOR PANEL INSTAL0 - Immediate
11 - Factory Stock
$1,978.08Vis detaljer
15" WQVGA OPERATOR PANEL INSTALLWOP-215K-NAE15" WQVGA OPERATOR PANEL INSTALL1 - Immediate
1 - Factory Stock
$7,582.70Vis detaljer
7" WQVGA OPERATOR PANEL INSTALLEWOP-207K-NAE7" WQVGA OPERATOR PANEL INSTALLE6 - Immediate
20 - Factory Stock
$2,802.28Vis detaljer
Published: 2022-02-23