UNO-220-P4N2AE Industrial Raspberry Pi 4 HAT Gateway Kit

Advantech's UNO-220-P4N2AE industrial Raspberry Pi 4 HAT gateway kit has PoE functionality for IoT applications

Image of Advantech's UNO-220-P4N2AE Industrial Raspberry Pi 4 HAT Gateway KitAdvantech's UNO-220 is designed for users employing Raspberry Pi 4 (RPi 4) single-board computers (SBCs) in IoT applications. Featuring a system-image OS-equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise timekeeping, the UNO-220 industrial-grade chassis transforms RPi 4 into a more ruggedized gateway ideal for rapid prototyping in a shop floor environment.

Features

  • Industrial-grade gateway kit provides RPi-ready solutions for rapid prototyping
  • Protects from dust accumulation and extreme temperatures
  • Industrial I/O board with additional RS-232/485 and GPIO ports
  • PoE functionality enables power support via an Ethernet cable
  • Battery-backed RTC for fail-safe timekeeping
  • Built-in TPM provides hardware-based security for data protection
  • OS enables automatic system identification and configuration of GPIOs and drivers
  • Supports wall mounting and DIN-rail installation for industrial applications
  • LED indicators enable easy maintenance
Applications
  • Home automation
  • Building automation
  • Pilot projects for IoT applications
  • Education in college
  • Agriculture automation

UNO-220-P4N2AE Industrial Raspberry Pi 4 HAT Gateway Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
INDUSTRIAL RASPBERRY PI 4 HAT GAUNO-220-P4N2AEINDUSTRIAL RASPBERRY PI 4 HAT GA38 - Immediate
4 - Factory Stock
$1,075.61Vis detaljer
Published: 2021-06-10