ULI-417HC USB 3.2 Isolated Hub
The Advantech isolated hub provides reliable high-speed USB connectivity with comprehensive protection for industrial applications
The Advantech ULI-417HC is a robust 7-port industrial USB 3.2 Gen1 isolated hub designed for high-speed data transmission and reliable performance in demanding environments. With comprehensive protection features including 15 kV ESD protection and 2.5 kV isolation, this USB hub ensures safe, uninterrupted operation in industrial applications requiring high data speeds and connectivity resilience.
Features
- 7-port USB 3.2 Gen1 hub provides data transfer speeds of up to 5 Gbps
- 2.5 kV isolation on power and upstream ports, plus 1 kV surge and 15 kV ESD protection for reliable operation
- Each downstream port supplies up to 1.2 A, with a maximum 3.6 A available across all ports via external power
- Can be powered by USB bus or an external 10 VDC to 30 VDC source with reverse polarity protection
- Screw-lock connectors for secure connections meet USB3 vision standards
- Machine vision and robotics
- Industrial automation and control systems
- Surveillance and security systems
- High-speed data acquisition
- Manufacturing and quality control
ULI-417HC USB 3.2 Isolated Hub
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ULI-417HC-A | USB HUB 8 PORT 5GBPS | 21 - Immediate 14 - Factory Stock | $1,909.71 | Vis detaljer |