SOM-D580 Computer-on-Module (CoM)

Advantech's HPC CoM server module features high computing performance

Image of Advantech's SOM-D580 Computer-on-ModuleAdvantech's SOM-D580 server size D module is an innovative CoM that delivers excellent CPU performance, diverse pin definitions, and connectors for super-speed interfaces and faster Ethernet. The module is ideal for applications such as metaverse and AI, high-end IC test equipment, surgical robotics, and 5G base stations.

Features
  • COM-HPC® server size D module
  • Up to +20°C/118 W Intel Xeon D-2700 processors (Ice Lake-D HCC)
  • Up to 512 GB RDIMM/LRDIMM
  • 32 PCIe Gen4 lanes and 17 PCIe Gen3 lanes
  • Supports iManager, embedded software APIs, and WISE-DeviceOn
Applications
  • 5G base stations
  • Cloud storage
  • Edge servers and video streaming
  • Metaverse and AI
  • High-end IC test equipment
  • Surgical robotics

SOM-D580 CoMs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SBC 3.0GHZ 4 CORE 512GB RAMSOM-D580D4-S9A1SBC 3.0GHZ 4 CORE 512GB RAM0 - Immediate$9,317.07Vis detaljer
SBC 3.2GHZ 8 CORE 512GB RAMSOM-D580D8-U1A1SBC 3.2GHZ 8 CORE 512GB RAM0 - Immediate$16,608.69Vis detaljer
SBC 2.8GHZ 12 CORE 512GB RAMSOM-D580D12-S8A1SBC 2.8GHZ 12 CORE 512GB RAM0 - Immediate$20,423.29Vis detaljer
SBC 3.1GHZ 16 CORE 512GB RAMSOM-D580D16-U0A1SBC 3.1GHZ 16 CORE 512GB RAM0 - Immediate$31,191.93Vis detaljer
SBC 3.1GHZ 20 CORE 512GB RAMSOM-D580D20-U0A1SBC 3.1GHZ 20 CORE 512GB RAM0 - Immediate$36,694.40Vis detaljer
Published: 2023-12-22