Serial to Fiber Converters

Advantech's fiber lines are resistant to EMI/RFI and transient surges making them ideal for data communications near heavy electrical equipment

Image of Advantech's Serial to Fiber ConvertersAdvantech's serial to fiber converters allow any pair of asynchronous serial equipment to communicate at full or half-duplex over two fibers with high data rates. Fiber lines are inherently resistant to EMI/RFI and transient surges, so they are ideal for data communications near heavy electrical equipment and other electrical or radio interference.

Features
  • Offers high data rates at full or half-duplex over two fibers
  • Resistant to EMI/RFI and transient surges
Applications
  • Data communications near heavy electrical equipment and other electrical or radio interference

Serial to Fiber Converters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONVERTER SERIAL TO FIBER OPTICBB-FOSTCCONVERTER SERIAL TO FIBER OPTIC3 - Immediate$1,231.86Vis detaljer
CONVERTER SERIAL TO FIBER OPTICBB-FOSTCDRCONVERTER SERIAL TO FIBER OPTIC366 - Immediate$2,030.70Vis detaljer
CONVERTER SERIAL TO FIBER OPTICBB-FOSTCDRICONVERTER SERIAL TO FIBER OPTIC15 - Immediate
23 - Factory Stock
$2,206.32Vis detaljer
FOSTCDRI WITH INVERTED FIBER.BB-FOSTCDRI-INVFOSTCDRI WITH INVERTED FIBER.7 - Immediate
1 - Factory Stock
$2,206.32Vis detaljer
INDUSTRIAL 232/422/485 TO SINGLEBB-FOSTCDRI-STINDUSTRIAL 232/422/485 TO SINGLE3 - Immediate$2,936.05Vis detaljer
232/422/485 TO FIBER DIN RAIL -BB-FOSTCDR-INV232/422/485 TO FIBER DIN RAIL -0 - Immediate$2,032.79Vis detaljer
HEAVY INDUSTRIAL 232/422/485 TOBB-FOSTCDRI-PH-MTHEAVY INDUSTRIAL 232/422/485 TO0 - Immediate$2,952.35Vis detaljer
HEAVY INDUSTRIAL 232/422/485 TOBB-FOSTCDRI-PH-SCHEAVY INDUSTRIAL 232/422/485 TO0 - Immediate$3,718.98Vis detaljer
INDUSTRIAL 232/422/485 TO SINGLEBB-FOSTCDRI-SCINDUSTRIAL 232/422/485 TO SINGLE0 - ImmediateSee Page for PricingVis detaljer
Published: 2021-12-22