Light Industrial RS-232 to RS-422 Serial Converters
Advantech’s small RS-232 to RS-422 and RS-485 serial products change TD and RD RS-232 lines to RS-422/485 signals
Advantech’s light industrial products are smaller and designed to attach inline directly to cables. They are usually not mounted and can be integrated into the cable itself. These converters have a lower temperature rating and less rugged construction than their heavy-duty counterparts, decreasing cost, size, and clutter for applications that do not need those rugged builds.
These port-powered RS-232 to RS-422/485 converters change TD and RD RS-232 lines to RS-422/485 signals. They are ideal for field service or where a power supply adds clutter and space is at a premium.
- Operating temperature: 0°C to +60°C
- Easy, inline installation
- FCC, CE, commercial compliances (no UL or other heavy-duty compliances)
- Port powered by RS-232 handshake lines (no power supply required)
- Extend RS-232 signals to 1200 meters (4000 feet)
- Automatic send data control (no software drivers to install or manage)
- Communicate at baud rates to 115.2 kbps
- Modbus compatibility
- No isolation
Light Industrial RS-232 to RS-422 Serial Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-485SD9R | CONVERTER 2PORT PWR RS232-RS485 | 232 - Immediate 69 - Factory Stock | $564.26 | Vis detaljer |
![]() | ![]() | BB-485SD9TB | CONVERTER 2PORT PWR RS232-RS485 | 496 - Immediate 203 - Factory Stock | $564.26 | Vis detaljer |
![]() | ![]() | BB-485TBLED | 232/485 CONV W/TB&LED | 18 - Immediate 18 - Factory Stock | $602.30 | Vis detaljer |
![]() | ![]() | BB-4WSD9R | 2-4 WIRE 422/485 9PIN CONV. | 92 - Immediate | $602.30 | Vis detaljer |
![]() | ![]() | BB-4WSD9TB | 2-4 WIRE 422/485 CONVERTER WITH | 16 - Immediate 55 - Factory Stock | $602.30 | Vis detaljer |
![]() | ![]() | BB-485BAT3 | RS232/RS422/RS485 SERIL TO SERIL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BB-485CON | RS-232/RS-485 SERIAL TO SERIAL | 0 - Immediate | $1,015.41 | Vis detaljer |
![]() | ![]() | BB-485COSR | RS-232/RS-485 SERIAL TO SERIAL | 0 - Immediate | $596.53 | Vis detaljer |
![]() | ![]() | BB-485PTBR | 9PIN/TB 485CONV W/SD CTRL | 0 - Immediate 5 - Factory Stock | $642.88 | Vis detaljer |
![]() | ![]() | BB-485SD9RJ | 9PIN 232/485 CONV W/SD & RJ11 | 0 - Immediate | See Page for Pricing | Vis detaljer |