BB-WLNNA Series Wi-Fi® Embedded Dual-Band OEM Module

Advantech's modules offer wired-to-wireless embedded solutions, ensuring seamless data transmission

Image of Advantech's BB-WLNNA Series Wi-Fi® Embedded Dual-Band OEM ModuleAdvantech's BB-WLNNA series Wi-Fi embedded dual-band OEM modules focus on versatility and effortlessly adapt to diverse environments in industrial settings or commercial enterprises. Boasting exceptional wireless capabilities, these devices ensure seamless data transmission, empowering businesses to stay connected with efficiency and reliability.

This embedded Wi-Fi module is easy to implement, allows legacy devices to connect to the Internet, expands existing systems, and enables more information to be shared. The highly-integrated wireless module allows Wi-Fi-enabled devices to be used in a variety of machine-to-machine (M2M) applications.

Advantech's wireless solutions

Image of Advantech's Wireless Solutions (click to enlarge)

Features
  • Flexible configuration UART, serial, Ethernet bridge/router, and an access point
  • Fast roaming for enhanced connection reliability
  • Linux-based operating system with software customization through OpenWRT
Applications
  • AGV/AMR
  • Charging piles
  • Medical devices/carts

BB-WLNNA Series Wi-Fi® Embedded Dual-Band OEM Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF TXRX MODULE WIFI U.FL THBB-WLNNA-SE-DP551RF TXRX MODULE WIFI U.FL TH0 - Immediate$771.60Vis detaljer
WI-FI DUAL BAND ACCESS POINT EMBBB-WLNNA-Q551WI-FI DUAL BAND ACCESS POINT EMB1 - Immediate$771.60Vis detaljer
RF TXRX MODULE WIFI U.FL SMDBB-WLNNA-AN-DP551RF TXRX MODULE WIFI U.FL SMD0 - Immediate
5 - Factory Stock
$771.60Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
KIT EVAL/DESIGN 802.11A/B/GBB-WLNNA-EK-DP551KIT EVAL/DESIGN 802.11A/B/G1 - Immediate
6 - Factory Stock
$5,787.00Vis detaljer
Published: 2024-06-12