ADAM-200PN Series IP67 Machine-Mount Remote I/O Module
Advantech ADAM-250PN IP67 machine-mount remote I/O for cabinet-free, real-world industrial connectivity
The Advantech ADAM-250PN is purpose-built for these demands. As part of the ADAM-200PN series, this IP67-rated, machine-mount remote I/O module delivers rugged, cabinet-free connectivity with seamless integration into PROFINET and Modbus/TCP networks, while offering a future-ready path toward MQTT-enabled IIoT architectures. Designed for harsh, high-vibration, washdown, and outdoor environments, ADAM-250PN enables faster installation, reduced wiring complexity, and reliable edge-level I/O exactly where it is needed.
- 16-channel configurable digital I/O
- Supports IEC 61131-2 Type 3 sink DI and fast-response source DO for reliable industrial signaling
- IP67 ruggedized machine-mount design
- Resistant to EMC, vibration, dust, oil, humidity, and harsh outdoor conditions
- PROFINET and Modbus/TCP connectivity
- Native support for industrial Ethernet with extensible design for MQTT integration
- 2-port power and Ethernet daisy-chain
- Simplifies wiring, reduces footprint, and accelerates deployment
- M12 screw-lock and push-pull fast-lock support
- Enables fast, secure installation in machine-mounted environments
- Built-in sensor/actuator/encoder power
- Integrated power supply available directly from each I/O port
- Advanced diagnostics and protection
- I/O and power diagnostics, DO safety value protection, LED status indicators, and printable marking labels
- Cabinet-free installation
- Supports front, sidewall, and direct machine mounting without enclosures
ADAM-200PN Series IP67 Machine-Mount Remote I/O Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADAM-250PN-A | 16-CH DIO M12 I/O MODULE | 5 - Immediate | $3,582.10 | Vis detaljer |