High-Reliability Wide-Angle LED Emitters

Advanced Photonix's high-reliability, extended temperature, hermetic TO-46 lens cap wide angle LED emitters

Image of Advanced Photonix LS-XXXX-017 Series High-Reliability Wide-Angle LED EmittersAdvanced Photonix's wide-angle LED emitters are designed for high-reliability applications in defense, aerospace, medical, and industrial industries. The wide-angle LED series outperform standard emitters at high speeds, yielding a stable output pattern. The hermetically sealed TO-46 packages can withstand extended temperature ranges, suitable for variable ambient and weather conditions in the harshest environmental conditions. These devices are also ideal for dental, epoxy, ink, and coating curing applications at lower wavelengths. They can be used in consumer electronics, home automation, security, industrial, and medical equipment, which require longer wavelengths.

Features
  • TO-46
  • Domed window lens
  • Wide angle
  • Wavelengths available from 370 nm to 1550 nm
  • Long life
  • RoHS compliant
  • Environmentally friendly
  • Operating temperature: -40°C to +100°C
  • Storage temperature: -40°C to +125°C
Short Wavelength Applications
  • Industrial curing
  • Dental curing
  • Epoxy, ink, and coating curing
  • Instrumentation
  • Currency validation
  • Forensics equipment
  • Indicators
Long Wavelength Applications
  • Home automation
  • Smart appliances
  • Security/surveillance systems
  • IR data transmission
  • Sensor technology
  • Remote control
  • Consumer electronics
  • Miniature photo interrupters
  • Drive and control circuits
  • Industrial
  • Medical

LS-XXXX-017 Series High-Reliability Wide Angle LED Emitters

BilledeManufacturer Part NumberBeskrivelseStrålingsintensitet (Ie) Min @ IfSpænding - Fremløb (Vf) (Typ)SynsvinkelTilgængeligt antal PrisVis detaljer
730NM AIGAAS LED ASSYLS-0730-017730NM AIGAAS LED ASSY-1,65V-0 - Immediate$66.81Vis detaljer
880NM AIGAAS LED ASSYLS-0880-017880NM AIGAAS LED ASSY-1,4V-0 - Immediate$80.42Vis detaljer
905NM AIGAAS LED ASSYLS-0905-017905NM AIGAAS LED ASSY-1,3V-9 - Immediate$121.46Vis detaljer
940NM AIGAAS LED ASSYLS-0940-017940NM AIGAAS LED ASSY-1,25V-0 - Immediate$129.56Vis detaljer
810NM AIGAAS LED ASSYLS-0810-017810NM AIGAAS LED ASSY-1,6V-0 - Immediate$104.67Vis detaljer
1050NM AIGAAS LED ASSYLS-1050-0171050NM AIGAAS LED ASSY-1,15V-0 - Immediate$121.23Vis detaljer
1550NM AIGAAS LED ASSYLS-1550-0171550NM AIGAAS LED ASSY-0,7V-29 - Immediate$192.64Vis detaljer
1300NM AIGAAS LED ASSYLS-1300-0171300NM AIGAAS LED ASSY-0,85V-0 - Immediate$132.89Vis detaljer
Published: 2019-02-15