SMD Connectors for LED Modules

Adels-Contact's range of SMD connectors for LED modules ensures safe connections with a minimum of shadow effects

Image of Adels-Contact's SMD connectors for LED modulesAdels-Contact offers three versions of SMD connectors for LED modules. The SMDflat 345 has the lowest total height in its pin spacing class (0.157”) and gives a minimum shadow effect in the luminare. The SMDblank is a contact without plastic housing and therefore even smaller. It can be connected horizontally and vertically. The SMDflat 545 has the biggest conductor capacity of 20 AWG to 24 AWG in its pin spacing class (0.236”).

Features
  • Push-in connection
  • High-quality housing material PPA for minimal discoloring during reflow soldering
  • Safe connection on assembly robots
  • Release tools for disconnection available
  • Connecting link for board-to-board connection available
Applications
  • LED modules
  • LED drivers
  • LED lighting controls
  • LED fixtures
  • PC boards
  • Power supplies
  • Automation technologies
  • Measurement and control technologies

SMDflat Poke-in Receptacles 6 mm Pitch

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN LED 2POS W/ MOULDING SMTSMDFLAT 545/ 2CONN LED 2POS W/ MOULDING SMT1668 - Immediate$6.78Vis detaljer
CONN LED 1POS W/ MOULDING SMTSMDFLAT 545/ 1CONN LED 1POS W/ MOULDING SMT0 - Immediate$4.25Vis detaljer
CONN LED 3POS W/ MOULDING SMTSMDFLAT 545/ 3CONN LED 3POS W/ MOULDING SMT275 - Immediate$9.83Vis detaljer

SMDflat Poke-in Receptacles 4 mm Pitch

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN LED 2POS W/ MOULDING SMTSMDFLAT 345/ 2 WSCONN LED 2POS W/ MOULDING SMT104360 - Immediate$2.28Vis detaljer
CONN LED 1POS W/ MOULDING SMTSMDFLAT 345/ 1 WSCONN LED 1POS W/ MOULDING SMT47126 - Immediate$1.46Vis detaljer

SMDflat Poke-in Receptacles 4 mm Connecting Links

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN LED 2POS W/ MOULDING SMTSMDFLAT 345/ 2 WSCONN LED 2POS W/ MOULDING SMT104360 - Immediate$2.28Vis detaljer
CONN LED 1POS W/ MOULDING SMTSMDFLAT 345/ 1 WSCONN LED 1POS W/ MOULDING SMT47126 - Immediate$1.46Vis detaljer
CONN CONNECTING LINK 2POSSMDFLAT 345 KU/ 2CONN CONNECTING LINK 2POS0 - Immediate$1.46Vis detaljer

SMDflat Poke-in Receptacles 4 mm Connecting Links Release Tool

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TOOL RELEASE FOR SMDFLAT 345SMDFLAT WKZTOOL RELEASE FOR SMDFLAT 3450 - ImmediateSee Page for PricingVis detaljer

Poke-in Receptacle Without Insulation

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN LED 1POS W/O MOULD SMTSMDBLANK/ 1CONN LED 1POS W/O MOULD SMT6966 - Immediate$1.01Vis detaljer

SMDblank Release Tool

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TOOL RELEASE FOR 351901SMDBLANK WKZTOOL RELEASE FOR 3519011 - Immediate$35.12Vis detaljer
Published: 2020-09-02