Plastic Push-Pull Connectors
Adam Tech's plastic push-pull connectors are ideal for applications in the medical industry
Adam Tech’s line of plastic push-pull connectors is comprised of sockets and male and female plugs. These connectors are offered in a variety of alignment keys, pin counts, and collet sizes. Each plug has a solder cup terminal and is equipped with either a back nut or bend relief. The plastic sockets utilize bulkhead solder or PCB mounting and are front- or rear-panel-mounted. Additional compatible bend reliefs, collets, and nuts are also available.
- Solder cup terminal male and female plugs
- Back nut or bend relief type plugs
- Bulkhead solder or PCB-mounted sockets
- Front- or rear-panel-mounted sockets
- Straight and right-angle
- IP50 rated
- Various alignment keys
- Pin counts ranging from 2 to 14
- Collet sizes ranging from 2.7 mm to 6.5 mm
- Multiple body and nut color options
- Additional bend reliefs available in multiple sizes and colors
- Additional nuts available in multiple colors
- Additional collets available in various sizes
- RoHS compliant
- Medical
- Industrial
- Instrumentation
- Data and communications
- Automotive
- Audio/video
Free-Hanging Plugs with Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-P1PG06SGG52 | CONN PLUG MALE 6P GOLD SLDR CUP | 25 - Immediate | $60.23 | Vis detaljer |
![]() | ![]() | MMI-P1PG07SG52B | CONN PLUG MALE 7P GOLD SLDR CUP | 61 - Immediate | $60.99 | Vis detaljer |
![]() | ![]() | MMI-P1PG04SGG52 | CONN PLUG MALE 4P GOLD SLDR CUP | 0 - Immediate | $53.70 | Vis detaljer |
![]() | ![]() | MMI-P1PG08SGG52 | CONN PLUG MALE 8P GOLD SLDR CUP | 74 - Immediate | $68.28 | Vis detaljer |
![]() | ![]() | MMI-P1PG03SGG52 | CONN PLUG MALE 3P GOLD SLDR CUP | 98 - Immediate | $50.53 | Vis detaljer |
![]() | ![]() | MMI-P1PG05SGG52 | CONN PLUG MALE 5P GOLD SLDR CUP | 83 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | MMI-P1PG02SG52B | CONN PLUG MALE 2P GOLD SLDR CUP | 91 - Immediate | $46.85 | Vis detaljer |
![]() | ![]() | MMI-P1PG03SG52B | CONN PLUG MALE 3P GOLD SLDR CUP | 22 - Immediate | $48.82 | Vis detaljer |
![]() | ![]() | MMI-P1PG02SGG52 | CONN PLUG MALE 2P GOLD SLDR CUP | 73 - Immediate | $48.82 | Vis detaljer |
![]() | ![]() | MMI-P1PG04SG52B | CONN PLUG MALE 4P GOLD SLDR CUP | 15 - Immediate | $51.67 | Vis detaljer |
![]() | ![]() | MMI-P1PG08SG52B | CONN PLUG MALE 8P GOLD SLDR CUP | 28 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | MMI-P1PG05SG52B | CONN PLUG MALE 5P GOLD SLDR CUP | 62 - Immediate | $53.19 | Vis detaljer |
![]() | ![]() | MMI-P1PG07SGG52 | CONN PLUG MALE 7P GOLD SLDR CUP | 61 - Immediate | $63.53 | Vis detaljer |
![]() | ![]() | MMI-P1PG10SGG52 | CONN PLUG MALE 10P GOLD SLDR CUP | 76 - Immediate | $73.16 | Vis detaljer |
![]() | ![]() | MMI-P1PG06SG52B | CONN PLUG MALE 6P GOLD SLDR CUP | 54 - Immediate | $57.95 | Vis detaljer |
![]() | ![]() | MMI-P1PG10SG52B | CONN PLUG MALE 10P GOLD SLDR CUP | 95 - Immediate | $70.18 | Vis detaljer |
Free-Hanging Plugs with Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-P1FG02SG52B | CONN PLUG FMALE 2P GOLD SLDR CUP | 1 - Immediate | $46.85 | Vis detaljer |
![]() | ![]() | MMI-P1FG02SGG52 | CONN PLUG FMALE 2P GOLD SLDR CUP | 1 - Immediate | $48.82 | Vis detaljer |
![]() | ![]() | MMI-P1FG03SG52B | CONN PLUG FMALE 3P GOLD SLDR CUP | 0 - Immediate | $48.82 | Vis detaljer |
![]() | ![]() | MMI-P1FG03SGG52 | CONN PLUG FMALE 3P GOLD SLDR CUP | 1 - Immediate | $50.53 | Vis detaljer |
![]() | ![]() | MMI-P1FG04SG52B | CONN PLUG FMALE 4P GOLD SLDR CUP | 98 - Immediate | $51.67 | Vis detaljer |
![]() | ![]() | MMI-P1FG04SGG52 | CONN PLUG FMALE 4P GOLD SLDR CUP | 90 - Immediate | $53.70 | Vis detaljer |
![]() | ![]() | MMI-P1FG05SG52B | CONN PLUG FMALE 5P GOLD SLDR CUP | 13 - Immediate | $53.70 | Vis detaljer |
![]() | ![]() | MMI-P1FG05SGG52 | CONN PLUG FMALE 5P GOLD SLDR CUP | 90 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | MMI-P1FG06SG52B | CONN PLUG FMALE 6P GOLD SLDR CUP | 96 - Immediate | $57.95 | Vis detaljer |
![]() | ![]() | MMI-P1FG06SGG52 | CONN PLUG FMALE 6P GOLD SLDR CUP | 100 - Immediate | $60.23 | Vis detaljer |
![]() | ![]() | MMI-P1FG07SG52B | CONN PLUG FMALE 7P GOLD SLDR CUP | 1 - Immediate | $60.99 | Vis detaljer |
![]() | ![]() | MMI-P1FG07SGG52 | CONN PLUG FMALE 7P GOLD SLDR CUP | 61 - Immediate | $63.53 | Vis detaljer |
![]() | ![]() | MMI-P1FG08SG52B | CONN PLUG FMALE 8P GOLD SLDR CUP | 1 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | MMI-P1FG08SGG52 | CONN PLUG FMALE 8P GOLD SLDR CUP | 108 - Immediate | $68.28 | Vis detaljer |
![]() | ![]() | MMI-P1FG10SG52B | CONN PLUG FMALE 10P GOLD SLD CUP | 1 - Immediate | $70.18 | Vis detaljer |
![]() | ![]() | MMI-P1FG10SGG52 | CONN PLUG FMALE 10P GOLD SLD CUP | 1 - Immediate | $73.16 | Vis detaljer |
Panel Mount Receptacles with Sockets - Solder
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-P1SRG03SGG | CONN RCPT FMALE 3P GOLD SLDR CUP | 27 - Immediate | $61.24 | Vis detaljer |
![]() | ![]() | MMI-P1SRG10SGG | CONN RCPT FMALE 10P GOLD SLD CUP | 119 - Immediate | $107.46 | Vis detaljer |
![]() | ![]() | MMI-P1SRG04SGG | CONN RCPT FMALE 4P GOLD SLDR CUP | 79 - Immediate | $68.03 | Vis detaljer |
![]() | ![]() | MMI-P1SRG06SGG | CONN RCPT FMALE 6P GOLD SLDR CUP | 49 - Immediate | $81.34 | Vis detaljer |
![]() | ![]() | MMI-P1SRG05SGG | CONN RCPT FMALE 5P GOLD SLDR CUP | 0 - Immediate | $73.16 | Vis detaljer |
![]() | ![]() | MMI-P1SRG02SGG | CONN RCPT FMALE 2P GOLD SLDR CUP | 94 - Immediate | $56.05 | Vis detaljer |
![]() | ![]() | MMI-P1SRG08SGG | CONN RCPT FMALE 8P GOLD SLDR CUP | 29 - Immediate | $96.05 | Vis detaljer |
![]() | ![]() | MMI-P1SRG07SGG | CONN RCPT FMALE 7P GOLD SLDR CUP | 75 - Immediate | $91.42 | Vis detaljer |
Panel Mount Receptacles with Sockets - PCB
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-P1SRG10PGG | CONN RCPT FMALE 10POS GOLD SLDR | 157 - Immediate | $70.18 | Vis detaljer |
![]() | ![]() | MMI-P1SRG04PGG | CONN RCPT FMALE 4POS GOLD SLDR | 88 - Immediate | $51.67 | Vis detaljer |
![]() | ![]() | MMI-P1SRG07PGG | CONN RCPT FMALE 7POS GOLD SLDR | 1 - Immediate | $60.99 | Vis detaljer |
![]() | ![]() | MMI-P1SRG05PGG | CONN RCPT FMALE 5POS GOLD SLDR | 21 - Immediate | $53.70 | Vis detaljer |
![]() | ![]() | MMI-P1SRG06PGG | CONN RCPT FMALE 6POS GOLD SLDR | 83 - Immediate | $57.95 | Vis detaljer |
![]() | ![]() | MMI-P1SRG08PGG | CONN RCPT FMALE 8POS GOLD SLDR | 14 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | MMI-P1SRG06PRGG | CONN RCPT FMALE 6POS GOLD SLDR | 79 - Immediate | $78.11 | Vis detaljer |
![]() | ![]() | MMI-P1SRG03PRGG | CONN RCPT FMALE 3POS GOLD SLDR | 100 - Immediate | $58.84 | Vis detaljer |
![]() | ![]() | MMI-P1SRG02PRGG | CONN RCPT FMALE 2POS GOLD SLDR | 65 - Immediate | $53.83 | Vis detaljer |
![]() | ![]() | MMI-P1SRG03PGG | CONN RCPT FMALE 3POS GOLD SLDR | 100 - Immediate | $48.82 | Vis detaljer |
![]() | ![]() | MMI-P1SRG07PRGG | CONN RCPT FMALE 7POS GOLD SLDR | 1 - Immediate | $87.75 | Vis detaljer |
![]() | ![]() | MMI-P1SRG04PRGG | CONN RCPT FMALE 4POS GOLD SLDR | 75 - Immediate | $65.30 | Vis detaljer |
![]() | ![]() | MMI-P1SRG10PRGG | CONN RCPT FMALE 10POS GOLD SLDR | 0 - Immediate | $103.15 | Vis detaljer |
![]() | ![]() | MMI-P1SRG02PGG | CONN RCPT FMALE 2POS GOLD SLDR | 87 - Immediate | $46.85 | Vis detaljer |
![]() | ![]() | MMI-P1SRG08PRGG | CONN RCPT FMALE 8POS GOLD SLDR | 2 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | MMI-P1SRG05PRGG | CONN RCPT FMALE 5POS GOLD SLDR | 100 - Immediate | $70.18 | Vis detaljer |