Metal Push-Pull Connectors
Adam Tech’s comprehensive range of metal push-pull connectors is ideal for a wide array of applications
Adam Tech's line of metal push-pull connectors is comprised of sockets and male and female plugs. These IP50-rated connectors are offered in a variety of body sizes, alignment keys, pin counts, and collet sizes. Each plug has a solder cup terminal and is equipped with either a back nut or bend relief. The metal sockets utilize bulkhead solder or PCB mounting and are front- or rear-panel-mounted. Additional compatible bend reliefs, collets, and nuts are available.
- Solder cup terminal male and female plugs
- Back nut or bend relief type plugs
- Bulkhead solder or PCB-mounted sockets
- Front- or rear-panel-mounted sockets
- Straight and right-angle
- IP50-rated
- 9 mm or 12 mm bushing
- Various alignment keys
- Pin counts ranging from 2 to 16
- Collet sizes ranging from 2.2 mm to 7.2 mm
- Additional bend reliefs available in multiple sizes and colors
- Additional nuts available in multiple colors
- Additional collets available in various sizes
- RoHS compliant
- Industrial
- Instrumentation
- Medical
- Automotive
- Data and communications
- Audio/video
Straight Free-Hanging Plugs with Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-M1PG08S62 | CONN PLUG MALE 8P GOLD SLDR CUP | 37 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | MMI-M1PG02S52B | CONN PLUG MALE 2P GOLD SLDR CUP | 0 - Immediate | $189.76 | Vis detaljer |
![]() | ![]() | MMI-M1PG05S52 | CONN PLUG MALE 5P GOLD SLDR CUP | 1 - Immediate | $196.48 | Vis detaljer |
![]() | ![]() | MMI-M0PG06S52-IP67 | CONN PLUG MALE 6P GOLD SLDR CUP | 84 - Immediate | $176.95 | Vis detaljer |
![]() | ![]() | MMI-M1PG03S52B-IP67 | CONN PLUG MALE 3P GOLD SLDR CUP | 89 - Immediate | $168.77 | Vis detaljer |
Right-Angle Free-Hanging Plugs with Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-M0PRG03S52 | CONN PLUG MALE 3P GOLD SLDR CUP | 1 - Immediate | $206.56 | Vis detaljer |
![]() | ![]() | MMI-M1PRG04S52 | CONN PLUG MALE 4P GOLD SLDR CUP | 1 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | MMI-M0PRG04S52B | CONN PLUG MALE 4P GOLD SLDR CUP | 0 - Immediate | $212.64 | Vis detaljer |
![]() | ![]() | MMI-M0PRG05S52 | CONN PLUG MALE 5P GOLD SLDR CUP | 1 - Immediate | $218.67 | Vis detaljer |
![]() | ![]() | MMI-M1PRG06S52 | CONN PLUG MALE 6P GOLD SLDR CUP | 96 - Immediate | $224.63 | Vis detaljer |
Free-Hanging Plugs with Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-M0FG02S52-IP67 | CONN PLUG FMALE 2P GOLD SLDR CUP | 93 - Immediate | $154.95 | Vis detaljer |
![]() | ![]() | MMI-M1FG08S62B | CONN PLUG FMALE 8P GOLD SLDR CUP | 1 - Immediate | $208.59 | Vis detaljer |
![]() | ![]() | MMI-M1FG02S52B-IP67 | CONN PLUG FMALE 2P GOLD SLDR CUP | 98 - Immediate | $179.99 | Vis detaljer |
![]() | ![]() | MMI-M1FG05S52-IP67 | CONN PLUG FMALE 5P GOLD SLDR CUP | 89 - Immediate | $141.57 | Vis detaljer |
![]() | ![]() | MMI-M0FG02S52B-IP67 | CONN PLUG FMALE 2P GOLD SLDR CUP | 86 - Immediate | $155.52 | Vis detaljer |
Panel-Mount Jacks with Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MMI-M1RSG06S | CONN RCPT FMALE 6P GOLD SLDR CUP | 99 - Immediate | $184.05 | Vis detaljer |
![]() | ![]() | MMI-M0RS105P-IP68 | CONN RCPT FMALE 5POS GOLD SLDR | 85 - Immediate | $187.92 | Vis detaljer |
![]() | ![]() | MMI-M1RSG05PR | CONN RCPT FMALE 5POS GOLD SLDR | 97 - Immediate | $210.61 | Vis detaljer |
![]() | ![]() | MMI-M0RSG05P | CONN RCPT FMALE 5POS GOLD SLDR | 1 - Immediate | $181.96 | Vis detaljer |
![]() | ![]() | MMI-M0RSG03S | CONN RCPT FMALE 3P GOLD SLDR CUP | 1 - Immediate | $169.60 | Vis detaljer |