Keylock Switches
Adam Tech’s switches provide security to a variety of applications
Adam Tech's keylock switches are rotary switches that utilize a lock and key for additional security. Their keylock switch offering is composed of a variety of panel-mount, solder terminal switches. These switches are available in various panel cutout dimensions, circuits, and functions. Key pull options include single and multiple positions.
- Panel-mount, solder terminal keylock switches
- Panel cutout dimensions: 19 mm, 16 mm, 15 mm, 14.5 mm, and 12 mm
- Circuits: SP, DP, and SPDT
- Functions: ON-ON, ON-OFF, and OFF-ON-ON
- Single key pull and multiple key pull options
- Automotive
- Computer hardware
- Security applications
- Audio/video applications
- Medical equipment
- Industrial equipment
SPST Keylock Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SW-R-K10-A | SWITCH KEYLOCK 2POS SPST 4A 125V | 10 - Immediate | $80.05 | Vis detaljer |
![]() | ![]() | SW-R-K7A-A | SWITCH KEYLOCK 2POS SPST 2A 250V | 188 - Immediate | $56.07 | Vis detaljer |
![]() | ![]() | SW-R-K4-A | SWITCH KEY 2POS SPST 500MA 250V | 52 - Immediate | $22.18 | Vis detaljer |
![]() | ![]() | SW-R-K1-A | SWITCH KEYLOCK 2POS SPST 1A 125V | 0 - Immediate | $9.58 | Vis detaljer |
![]() | ![]() | SW-R-K5-A | SWITCH KEYLOCK 2POS SPST 1A 125V | 0 - Immediate | $19.68 | Vis detaljer |
SPDT Keylock Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SW-R-K9-A | SWITCH KEYLOCK 2POS SPDT 4A 125V | 97 - Immediate | $76.20 | Vis detaljer |
![]() | ![]() | SW-R-K13A-A | SWITCH KEYLOCK 2POS SPDT 4A 125V | 96 - Immediate | $80.76 | Vis detaljer |
![]() | ![]() | SW-R-K11B-A | SWITCH KEYLOCK 2POS SPDT 4A 125V | 72 - Immediate | $80.05 | Vis detaljer |
![]() | ![]() | SW-R-K8-A | SWITCH KEYLOCK 2POS SPDT 2A 125V | 0 - Immediate | $72.59 | Vis detaljer |