IP Rated Audio Jacks and DC Power Jacks

Adam Tech's IP rated audio and DC power jacks for I/O devices and applications in which exposure to water is common

Image of Adam Tech's IP Rated Audio Jacks and DC Power Jacks Adam Tech IP rated audio and DC power jacks offer a range of IP rated solutions for different audio and power applications. Ranging from water-resistant to waterproof, O-Rings and epoxy sealing create the barrier between the wet environment and the connectors themselves. IP rated audio jacks and DC power jacks are the perfect choice for I/O devices and applications in the fitness and medical fields in which exposure to water is common.

Features
  • Water-resistant and waterproof options
  • IP ratings ranging from IP41 to IP67
  • O-Rings and epoxy sealing for prevention of water entry
Applications
  • Harsh environment devices and applications
  • Wet or moist environments

Audio Jacks

BilledeManufacturer Part NumberBeskrivelseAktuel diameterAntal positioner/kontakterIntern switchTilgængeligt antal PrisVis detaljer
AUDIO JACK, WATERPROOFASJ-171B-M-WPAUDIO JACK, WATERPROOF0,142" (3,60mm)4 ledere, 4 kontakterIndeholder ikke kontakt3988 - Immediate$17.69Vis detaljer
AUDIO JACK, WATERPROOFASJ-203C-M-WPAUDIO JACK, WATERPROOF0,102" (2,60mm)4 ledere, 4 kontakterIndeholder ikke kontakt11328 - Immediate$25.32Vis detaljer
AUDIO JACK, WATERPROOFASJ-181-1A-HDW-WPAUDIO JACK, WATERPROOF0,142" (3,60mm)4 ledere, 5 kontakter-205 - Immediate$18.97Vis detaljer

Audio Plug

BilledeManufacturer Part NumberBeskrivelseSignallinjerBrancheanerkendt koblingsdiameterAktuel diameterTilgængeligt antal PrisVis detaljer
3.5MM AUDIO PLUGASP-3.5-S3-24.23.5MM AUDIO PLUGStereo (4 ledere, TRRS)3,50mm (0,141", 1/8", ministik) - hovedtelefon-0 - ImmediateSee Page for PricingVis detaljer

DC Jacks

BilledeManufacturer Part NumberBeskrivelseAntal positioner/kontakterIntern switchMonteringstypeTilgængeligt antal PrisVis detaljer
DC POWER JACK, WATERPROOFADC-119-4-WPDC POWER JACK, WATERPROOF2 ledere, 2 kontakterIndeholder ikke kontaktFrithængende (In-Line)433 - Immediate$22.44Vis detaljer
DC POWER JACK, WATERPROOFADC-114B-4-WP-HT-T/RDC POWER JACK, WATERPROOF2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet0 - Immediate$10.86Vis detaljer

DC Plug

BilledeManufacturer Part NumberBeskrivelseBrancheanerkendt koblingsdiameterAktuel diameterAntal positioner/kontakterTilgængeligt antal PrisVis detaljer
1.35MM DC POWER PLUGADP-.051/.138/.374-SR1.35MM DC POWER PLUG1,35mm ID (0,053"), 3,50mm UD (0,138")0,053" (1,35mm ID), 0,138" (3,50mm UD)2 ledere, 2 kontakter454 - Immediate$24.87Vis detaljer
Published: 2020-02-25