ESMC Series Board-to-Board Stacking and Coplanar Connectors
Adam Tech's ESMC series board-to-board stacking and coplanar connectors are ideal for products in various industries including consumer electronics, industrial, and medical
Adam Tech’s stacking and coplanar connectors are optimal for board-to-board connections. The 1.27 mm pitch enables PCB connections in parallel, perpendicular, or side-by-side arrangements. Their secure mating allows for PCB connection distances ranging from 0.315” (8.0 mm) to 0.728” (18.5 mm). These connectors are available in both vertical and right-angle mounting orientation with the vertical connectors offered in low, mid, or high profile. They are ideal for products in various industries including consumer electronics, industrial, and medical.
- 0.050” (1.27 mm) pitch
- 12, 16, 20, 26, 30, 32, 40, 50, 68, or 80 contacts
- Parallel, perpendicular, and side-by-side PCB connection arrangements
- PCB connection distances ranging from 0.315” (8.0 mm) to 0.728” (18.5 mm)
- Angular inclination tolerance (longitudinal: 3.9°, transverse: 2.6°)
- High reliability precision-formed contact designs
- High temperature thermoplastic insulator
- Operating temperature: -55°C to +125°C
- RoHS compliant
- All PCB stacking applications including:
- Computers
- Telecommunications
- Industrial control systems
- Medical devices
- Automotive
Right Angle SMT Male Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESMC-M-12-SGR-SMT-T/R | CONN HEADER R/A SMT 12POS 1.27MM | 389 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | ESMC-M-16-SGR-SMT-T/R | CONN HEADER R/A SMT 16POS 1.27MM | 487 - Immediate | $16.78 | Vis detaljer |
![]() | ![]() | ESMC-M-20-SGR-SMT-T/R | CONN HEADER R/A SMT 20POS 1.27MM | 205 - Immediate | $17.81 | Vis detaljer |
![]() | ![]() | ESMC-M-26-SGR-SMT-T/R | CONN HEADER R/A SMT 26POS 1.27MM | 1990 - Immediate | $11.70 | Vis detaljer |
![]() | ![]() | ESMC-M-40-SGR-SMT-T/R | CONN HEADER R/A SMT 40POS 1.27MM | 244 - Immediate | $21.67 | Vis detaljer |
![]() | ![]() | ESMC-M-50-SGR-SMT-T/R | CONN HEADER R/A SMT 50POS 1.27MM | 599 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | ESMC-M-68-SGR-SMT-T/R | CONN HEADER R/A SMT 68POS 1.27MM | 0 - Immediate | $15.91 | Vis detaljer |
![]() | ![]() | ESMC-M-80-SGR-SMT-T/R | CONN HEADER R/A SMT 80POS 1.27MM | 1652 - Immediate | $18.90 | Vis detaljer |
Right Angle SMT Female Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESMC-F-12-SGR-SMT-T/R | CONN RCPT R/A SMT 12POS 1.27MM | 698 - Immediate | $17.81 | Vis detaljer |
![]() | ![]() | ESMC-F-20-SGR-SMT-T/R | CONN RCPT R/A SMT 20POS 1.27MM | 694 - Immediate | $20.70 | Vis detaljer |
![]() | ![]() | ESMC-F-26-SGR-SMT-T/R | CONN RCPT R/A SMT 26POS 1.27MM | 0 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | ESMC-F-32-SGR-SMT-T/R | CONN RCPT R/A SMT 32POS 1.27MM | 0 - Immediate | $14.53 | Vis detaljer |
![]() | ![]() | ESMC-F-40-SGR-SMT-T/R | CONN RCPT R/A SMT 40POS 1.27MM | 873 - Immediate | $18.65 | Vis detaljer |
![]() | ![]() | ESMC-F-50-SGR-SMT-T/R | CONN RCPT R/A SMT 50POS 1.27MM | 632 - Immediate | $32.99 | Vis detaljer |
![]() | ![]() | ESMC-F-68-SGR-SMT-T/R | CONN RCPT R/A SMT 68POS 1.27MM | 124 - Immediate | $37.17 | Vis detaljer |
![]() | ![]() | ESMC-F-80-SGR-SMT-T/R | CONN RCPT R/A SMT 80POS 1.27MM | 682 - Immediate | $44.24 | Vis detaljer |
Vertical SMT Female Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESMC-F-16-SGS-SMT-A-PP-T/R | CONN RCPT VERT SMT 16POS 1.27MM | 0 - Immediate | $20.51 | Vis detaljer |
![]() | ![]() | ESMC-F-16-SGS-SMT-B-PP-T/R | CONN RCPT VERT SMT 16POS 1.27MM | 391 - Immediate | $21.28 | Vis detaljer |
Vertical SMT Male Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESMC-M-12-SGS-SMT-A-PP-T/R | CONN HEADER VERT SMT 12POS 1.27M | 0 - Immediate | $6.04 | Vis detaljer |
![]() | ![]() | ESMC-M-16-SGS-SMT-B-PP-T/R | CONN HEADER VERT SMT 16POS 1.27M | 64 - Immediate | $18.78 | Vis detaljer |