Electric Vehicle Charger Cable Assemblies
Adam Tech’s EV series electric vehicle charging cable assemblies come in both Type 1 and Type 2 plugs
Adam Tech’s EV charger cable assemblies provide a durable and efficient solution to electric vehicle charging. Both Type 1 and Type 2 plugs are available to meet multiple EV charging needs. Equipped with cable lengths of 3 meters (9.84 feet) and 5 meters (16.4 feet), vehicles can be charged from a variety of distances using the EV series electric vehicle charging cable assemblies. In addition, all Adam Tech EV chargers are TUV safety approved.
- Cable length: 3 m (9.84 ft) and 5 m (16.4 ft)
- Type 1 plug according to SAE J1772-2017 standard
- Type 2 plug according to IEC62196-1 2014 and IEC62196-2 2017 standards
- Glass-reinforced thermoplastic insulator, UL 94V-0
- Waterproof grade: IP54 or IP55
- Current rating: 16 A or 32 A
- Operating temperature: -30°C to +50°C
- High-reliability design
- TUV certified
- RoHS compliant
Applications
- Electric vehicle charging
Electric Vehicle Charger Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CA #EV02AT-003-3M | TYPE 2 MALE PLUG 3M 16A 1 PHASE | 0 - Immediate | $899.33 | Vis detaljer |
![]() | ![]() | CA #EV03AT-003-3M | TYPE 2 FEMALE PLUG 3M 16A 1 PHAS | 0 - Immediate | $915.81 | Vis detaljer |
![]() | ![]() | CA #EV02AT-004-3M | TYPE 2 MALE PLUG 3M 16A 3 PHASE | 1 - Immediate | $1,070.89 | Vis detaljer |
![]() | ![]() | CA #EV03AT-004-3M | TYPE 2 FEMALE PLUG 3M 16A 3 PHAS | 3 - Immediate | $985.55 | Vis detaljer |
![]() | ![]() | CA #EV01AT-003-5M | TYPE 1 FEMALE PLUG 5M 16A 1 PHAS | 0 - Immediate | $939.91 | Vis detaljer |
![]() | ![]() | CA #EV01AT-002-5M | TYPE 1 FEMALE PLUG 5M 16A 1 PHAS | 1 - Immediate | $939.91 | Vis detaljer |
![]() | ![]() | CA #EV03AT-003-5M | TYPE 2 FEMALE PLUG 5M 16A 1 PHAS | 22 - Immediate | $1,160.41 | Vis detaljer |
![]() | ![]() | CA #EV02BT-003-3M | TYPE 2 MALE PLUG 3M 32A 1 PHASE | 0 - Immediate | $1,050.60 | Vis detaljer |
![]() | ![]() | CA #EV03BT-003-3M | TYPE 2 FEMALE PLUG 3M 32A 1 PHAS | 8 - Immediate | $941.81 | Vis detaljer |
![]() | ![]() | CA #EV03AT-004-5M | TYPE 2 FEMALE PLUG 5M 16A 3 PHAS | 0 - Immediate | $1,155.91 | Vis detaljer |
![]() | ![]() | CA #EV02BT-004-3M | TYPE 2 MALE PLUG 3M 32A 3 PHASE | 0 - Immediate | $899.33 | Vis detaljer |
![]() | ![]() | CA #EV03BT-004-3M | TYPE 2 FEMALE PLUG 3M 32A 3 PHAS | 13 - Immediate | $1,062.27 | Vis detaljer |
![]() | ![]() | CA #EV03BT-003-5M | TYPE 2 FEMALE PLUG 5M 32A 1 PHAS | 2 - Immediate | $1,155.91 | Vis detaljer |
![]() | ![]() | CA #EV01BT-002-5M | TYPE 1 FEMALE PLUG 5M 32A 1 PHAS | 12 - Immediate | $1,031.01 | Vis detaljer |