DC/DC Converters
Adam Tech's converters effectively convert direct current (DC) from one voltage level to another
Adam Tech's expansive line of DC/DC converters is ideal for applications that utilize the cooperation of different voltage levels. Adam Tech’s offering is equipped to accommodate these various applications thanks to the support of a wide range of watts, voltages, and currents.
Additionally, Adam Tech can manufacture custom converters to meet customer needs.
- Efficiently converts DC voltage levels
- Single- and dual-output
- Power range: 1 W to 30 W
- Input voltage range: 2.97 VDC to 75 VDC
- Output voltage range: 3.3 VDC to 24 VDC
- Input currents ranges: 7 mA to 10 mA (no-load) and 255 mA to 1,420 mA (full-load)
- Output currents range: 21 mA to 6,500 mA
- Various packaging options
- Burned-in
- Low ripple and noise
- Automatic control equipment
- Industrial computers
- Communications and telecommunications equipment
- Traffic signal control systems
- Smarthome appliances and security systems
- Video/image processing equipment: car tag/facial recognition and traffic technology
- Energy conversion: solar energy and electric vehicles (EVs)
DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EC4-05S05 | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 100 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | EC3T-05S05P | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 115 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | EC4-05S05RP | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 84 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC4-12S12P | DC-DC CONVERTER, ISOLATED MODULE | 9,6V | 14,4V | 12V | 0 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC3T-05S03P | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 3,3V | 36 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | EC3T-24S12P | DC-DC CONVERTER, ISOLATED MODULE | 19,2V | 28,8V | 12V | 0 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | EC4-05S03RP | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 3,3V | 78 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC3T-12S12P | DC-DC CONVERTER, ISOLATED MODULE | 9,6V | 14,4V | 12V | 126 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC3T-12S05P | DC-DC CONVERTER, ISOLATED MODULE | 9,6V | 14,4V | 5V | 0 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | EC3T-05S12P | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 12V | 784 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC4-05S05P | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 93 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | EC3T-05S09P | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 9V | 199 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC4-12S05P | DC-DC CONVERTER, ISOLATED MODULE | 9,6V | 14,4V | 5V | 41 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | EC3T-05S05 | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 116 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | EC2-05S05P3 | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 0 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | EC2-05S05RP3 | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 5V | 59 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | ES3R-03S05P3 | DC-DC CONVERTER, ISOLATED MODULE | 2,97V | 3,36V | 5V | 7 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | EC2-05S03P3 | DC-DC CONVERTER, ISOLATED MODULE | 4,5V | 5,5V | 3,3V | 51 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | EC2-12S05P3 | DC-DC CONVERTER, ISOLATED MODULE | 9,6V | 14,4V | 5V | 0 - Immediate | $21.43 | Vis detaljer |