Broadband Low-Power LNA for GNSS L1/L2/L5/L6 Applications

The Abracon broadband low-power LNA enhances signal sensitivity and accuracy in challenging RF environments where weak GNSS signals must be reliably received

Image of Abracon Broadband Low Power LNAThe Abracon broadband low-power ultra-low noise amplifier (LNA) is designed for high-precision GNSS applications, delivering wideband coverage across the GNSS L1/L2/L5/L6 frequency bands (1165 MHz to 1610 MHz), supporting GPS, GLONASS, Beidou, Galileo, and NavIC constellations with a single front-end design. Featuring an ultra-low noise figure as low as 0.5 dB and high gain up to 16 dB, this amplifier enhances signal sensitivity and accuracy, especially in challenging RF environments where weak GNSS signals must be reliably received.

Built on an advanced GaAs E/D-pHEMT process, the ALND-WB-0013 series operates from 1.2 V to 3.6 V with adjustable current consumption as low as 1.5 mA, making it suitable for battery-sensitive designs. Its ultra-compact DFN-6L package (approximately 1.45 mm × 1.00 mm) and integrated ESD protection support robust performance in compact, space-constrained applications such as wearables, UAVs and drones, autonomous systems, precision surveying/real-time kinematic (RTK) solutions, asset tracking, and intelligent transportation systems.

Features
  • Advanced GaAs E/D-pHEMT process
  • Full GNSS band support: 1165 MHz to 1610 MHz
  • Low noise figure: 0.5 dB to 0.7 dB
  • High gain: 15 dB to 16 dB
  • High input P1dB: -6 dBm
  • Adjustable current 1.5 mA to 7 mA at 1.2 V to 3.6 V
  • Integrated ESD for 1 kV human body model (HBM) and >2 kV charged device model (CDM)
  • Ultra-small DFN-6L package: 1.45 mm x 1.0 mm
Applications
  • GNSS receiver modules
  • GNSS antennas
  • Battery-powered GNSS devices
  • UAVs and drones
  • Asset tracking and telematics
  • AI glasses
  • Robotics and autonomous driving
  • RTK
  • Intelligent transportation
  • Precision land survey positioning

Broadband Low-Power LNA for GNSS L1/L2/L5/L6 Applications

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Ny hos DigiKey
ULTRA LN LNA 1.165GHZ ~ 1.615GHZ
ALND-WB-0013-TULTRA LN LNA 1.165GHZ ~ 1.615GHZ1087 - Immediate$5.26Vis detaljer
Published: 2026-03-05