ATX-H Series Continuous Voltage SMD TCXOs
Abracon's temperature-controlled oscillators (TCXOs) are ideal for applications that require a precision-timing solution
Abracon’s ATX-H series consists of the ATX-H11, ATX-H12, and ATX-H13 temperature-controlled oscillators (TCXOs) that are well-suited for space-constrained and power-constrained devices with Wi-Fi®, GPS, and Bluetooth® services.
The oscillators provide tight stability of down to ±2 ppm for applications that require a precision-timing solution for functions such as telecommunications, navigation, and positioning.
- Continuous and fixed VDD options available
- Output waveform clipped CMOS
- Hermetically seam-sealed ceramic package
- Low current consumption
- Cellular and cordless phones
- Consumer electronics
- Industrial controls and automation
- Mobile communication
ATX-H Series Continuous Voltage SMD TCXOs
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Strøm - Forsyning (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATX-H11-F-25.000MHZ-F25-T | XTAL OSC TCXO 25MHZ CMOS SMD | 25 MHz | 5,5mA | 972 - Immediate | $12.28 | Vis detaljer |
![]() | ![]() | ATX-H11-F-24.000MHZ-F25-T | XTAL OSC TCXO 24MHZ CMOS SMD | 24 MHz | 5,5mA | 0 - Immediate | $12.28 | Vis detaljer |
![]() | ![]() | ATX-H13-F-26.000MHZ-F25-T | XTAL OSC TCXO 26MHZ CMOS SMD | 26 MHz | 5,5mA | 1632 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | ATX-H12-F-12.000MHZ-F25-T | XTAL OSC TCXO 12MHZ CMOS SMD | 12 MHz | 4,8mA | 1789 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | ATX-H12-F-10.000MHZ-F25-T | XTAL OSC TCXO 10MHZ CMOS SMD | 10 MHz | 4,8mA | 456 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | ATX-H13-F-32.000MHZ-F25-T | XTAL OSC TCXO 32MHZ CMOS SMD | 32 MHz | 6mA | 0 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | ATX-H11-F-16.000MHZ-G100-T | XTAL OSC TCXO 16.0000MHZ CMOS | 16 MHz | 4,8mA | 820 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | ATX-H11-F-16.000MHZ-G50-T | XTAL OSC TCXO 16.0000MHZ CMOS | 16 MHz | 4,8mA | 0 - Immediate | $8.26 | Vis detaljer |
![]() | ![]() | ATX-H11-F-24.000MHZ-G100-T | XTAL OSC TCXO 24.0000MHZ CMOS | 24 MHz | 5,5mA | 0 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | ATX-H11-F-24.000MHZ-G50-T | XTAL OSC TCXO 24.0000MHZ CMOS | 24 MHz | 5,5mA | 990 - Immediate | $12.60 | Vis detaljer |
![]() | ![]() | ATX-H11-F-25.000MHZ-G100-T | XTAL OSC TCXO 25.0000MHZ CMOS | 25 MHz | 5,5mA | 728 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | ATX-H11-F-25.000MHZ-G50-T | XTAL OSC TCXO 25.0000MHZ CMOS | 25 MHz | 5,5mA | 0 - Immediate | $8.26 | Vis detaljer |
![]() | ![]() | ATX-H11-F-33.3333MHZ-G100-T | XTAL OSC TCXO 33.3333MHZ CMOS | 33.3333 MHz | 6mA | 0 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | ATX-H11-F-33.3333MHZ-G50-T | XTAL OSC TCXO 33.3333MHZ CMOS | 33.3333 MHz | 6mA | 0 - Immediate | $8.26 | Vis detaljer |
![]() | ![]() | ATX-H11-F-48.000MHZ-G100-T | XTAL OSC TCXO 48.0000MHZ CMOS | 48 MHz | 7mA | 0 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | ATX-H11-F-48.000MHZ-G50-T | XTAL OSC TCXO 48.0000MHZ CMOS | 48 MHz | 7mA | 0 - Immediate | $8.26 | Vis detaljer |
![]() | ![]() | ATX-H12-F-16.000MHZ-G100-T | XTAL OSC TCXO 16.0000MHZ CMOS | 16 MHz | 4,8mA | 960 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | ATX-H12-F-16.000MHZ-G50-T | XTAL OSC TCXO 16.0000MHZ CMOS | 16 MHz | 4,8mA | 0 - Immediate | $8.26 | Vis detaljer |
![]() | ![]() | ATX-H12-F-24.000MHZ-G100-T | XTAL OSC TCXO 24.0000MHZ CMOS | 24 MHz | 5,5mA | 0 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | ATX-H12-F-24.000MHZ-G50-T | XTAL OSC TCXO 24.0000MHZ CMOS | 24 MHz | 5,5mA | 0 - Immediate | $13.05 | Vis detaljer |