Antennas for Consumer Electronics

Abracon’s antennas provide solutions for Wi-Fi 6e, 5G, and GNSS connectivity

Image of Abracon's Antennas for Consumer ElectronicsAbracon’s antennas for consumer electronics offer compact chip, patch, flexible PCB, and external whip solutions designed to reliably meet the high-performance connectivity requirements of popular wireless communication protocols in IoT devices. The available options are ideal for cellular, GNSS, Wi-Fi, and Bluetooth®/BLE applications in gadgets such as wearables, pet tracking devices, 3D printers, and smart vacuums.

The Wi-Fi 6e is more than two-and-a-half times faster than the current standard. Higher data rates, reduced spectrum congestion, and more reliable connections are just a few advantages that Wi-Fi 6e technology offers. The Wi-Fi 6e chip antenna enables engineers to design, build, and launch devices more rapidly while providing better performance and wider frequency coverage in a small package.

The 5G antennas produce faster speeds, lower latency, more reliable connection, and superior overall wireless experiences that enable top-quality, high-speed connectivity to IoT and mobile devices. These antennas, such as the AEBC1101X whip antenna, enable greater scalability for IoT systems and ultra-reliable communications for access points and terminals.

The GNSS/GPS antennas enable the final device to receive the best GNSS signal. The embedded multi-band GNSS antennas deliver high-gain performance and high radiation efficiency for the most demanding GPS and precision GNSS applications.

Active and passive patch antennas are small, low-profile, easy-to-mount PCB solutions for systems requiring a flat, compact antenna with precise geolocation capabilities. However, chip antennas become the perfect choice when size, weight, portability, and cost-efficiency are key priorities.

Features
  • Compact, low-profile multi-layer LTCC chip solutions
  • Flexible PCB option with high gain and efficiency
  • Whip type with optimal efficiency for 5GNR, CBRS, and private LTE bands
  • Combo (GPS L1 + L2 + Iridium) stacked patch for high precision
  • Multi-band GNSS active patch antenna with high LNA gain
  • Customizable cable and connector options
Applications
  • IoT and M2M
  • Smart wearables
  • Medical devices
  • AR/VR and gaming systems
  • Gateways and routers
  • Consumer robotics and drones
  • Connected appliances
  • Remote monitoring and surveillance
  • Geolocation and tracking
  • Automotive sash cameras
  • Interactive home gym equipment

Antennas for Consumer Electronics

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2.4/5/6GHZ WIFI/BT/ZIGBEE ANTACR1004A2.4/5/6GHZ WIFI/BT/ZIGBEE ANT1844 - Immediate$25.19Vis detaljer
GNSS+GPS(L5) MULTIBAND CHIP ANTACR1004GCGNSS+GPS(L5) MULTIBAND CHIP ANT1922 - Immediate$14.36Vis detaljer
2.4/5GHZ WIFI FLEXIBLE ANTAFG4507W2S-0200S2.4/5GHZ WIFI FLEXIBLE ANT1830 - Immediate$14.36Vis detaljer
5G/4G/LTE CELLULAR WHIP ANTAEBC1101XS-S5G/4G/LTE CELLULAR WHIP ANT62 - Immediate$49.87Vis detaljer
Published: 2022-07-01