AMPLA Series Molded Inductors
Abracon’s power inductors feature EMI shielding for low-buzz noise
Abracon's AMPLA series of surface-mount molded power inductors are ideal for applications requiring soft saturation, high current, and interference protection. The AMPLA inductors utilize metal alloy powder cores for higher power densities with lower DCRs and core losses compared to traditional ferrite inductors.
Abracon's line of molded power inductors offers increased power densities (current), improved efficiency (DCR), and superior shielding (EMI) at wide operating temperature ranges. An extensive range of package sizes and inductance values are available, including standard and automotive-grade products. See the automotive inductors flyer for more information on the available selection.
The family also features optimal EMI shielding for low-buzz noise with switching frequencies as high as 2 MHz. These components work ideally for DC/DC conversion in compact spaces requiring high power, high efficiency, and EMI suppression.
- Magnetic powder optimized for high saturation current
- Molded construction for superior magnetic shielding
- High current density for reduced package sizes
- Low DCR inductors for better thermal efficiencies
- Designed for switching frequencies between 100 kHz to 2 MHz
- DC/DC converters and SMPS
- Speakers
- Commercial, residential, and industrial lighting
- Industrial pumps
- Servers/switches/routers
- Drones and robotics
- Power tooling
AMPLA Series Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMPLA1004S-100MT | FIXED IND 10UH 7.5A 30 MOHM SMD | 0 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | AMPLA1004S-220MT | FIXED IND 22UH 5A 74 MOHM SMD | 7 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | AMPLA1004S-2R2MT | FIXED IND 2.2UH 12A 7 MOHM SMD | 996 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | AMPLA1004S-470MT | FIXED IND 47UH 3A 167 MOHM SMD | 0 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | AMPLA1004S-4R7MT | FIXED IND 4.7UH 10A 15.5 MOHM | 303 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | AMPLA1306S-100MT | FIXED IND 10UH 10A 16.5 MOHM SMD | 122 - Immediate | $12.47 | Vis detaljer |
![]() | ![]() | AMPLA1707S-100MT | FIXED IND 10UH 16.5A 13 MOHM SMD | 0 - Immediate | $27.58 | Vis detaljer |
![]() | ![]() | AMPLA1707S-150MT | FIXED IND 15UH 12.5A 20.5 MOHM | 370 - Immediate | $26.62 | Vis detaljer |
![]() | ![]() | AMPLA1707S-220MT | FIXED IND 22UH 12A 26.5 MOHM SMD | 192 - Immediate | $27.58 | Vis detaljer |
![]() | ![]() | AMPLA1707S-2R2MT | FIXED IND 2.2UH 43.5A 2.7 MOHM | 0 - Immediate | $16.90 | Vis detaljer |
![]() | ![]() | AMPLA1707S-3R3MT | FIXED IND 3.3UH 28A 3.9 MOHM SMD | 40 - Immediate | $27.58 | Vis detaljer |
![]() | ![]() | AMPLA4012S-1R0MT | FIXED IND 1UH 4A 47 MOHM SMD | 0 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | AMPLA4012S-4R7MT | FIXED IND 4.7UH 2A 145 MOHM SMD | 3516 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | AMPLA4020S-1R0MT | FIXED IND 1UH 5A 27 MOHM SMD | 5820 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | AMPLA4020S-4R7MT | FIXED IND 4.7UH 2.6A 105 MOHM | 765 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | AMPLA5030S-100MT | FIXED IND 10UH 2.75A 128 MOHM | 1657 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | AMPLA5030S-2R2MT | FIXED IND 2.2UH 5.5A 35 MOHM SMD | 1928 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | AMPLA5030S-3R3MT | FIXED IND 3.3UH 5A 38 MOHM SMD | 1418 - Immediate | $6.24 | Vis detaljer |
![]() | ![]() | AMPLA5030S-4R7MT | FIXED IND 4.7UH 4.6A 53 MOHM SMD | 915 - Immediate | $6.24 | Vis detaljer |