AMCA31 Series Surface-Mount Chip Antennas

Abracon offers its AMCA31 series compact chip antenna solutions for wearables and IoT

Image of Abracon Corporation's AMCA31 Series, Surface-Mount Chip AntennasAbracon's AMCA31 series compact chip antenna solutions address the main RF communications protocols widely necessary by the Internet of Things (IoT), the Industrial Internet of Things (IIoT), and wearables' product sectors. This series of chip antennas are designed to simplify critical trade-offs between size and RF power gain, an important factor in optimizing IoT and wearables functionality and design. Rugged ceramic construction supporting -40°C to 85°C operating temperature range ideally suits them for the demanding requirements of industrial applications.

The AMCA31 series parts offer the best gain in the series supporting 2.4 GHz Bluetooth®, Bluetooth low energy (BLE), and Wi-Fi/Wireless LAN applications with a small 3.2 mm x 1.6 mm footprint and 1.2 mm height while offering -1 dBi of gain maximizing range and optimizing efficiency.

Features
  • AMCA31-2R450G-S1F-T: 2450 MHz, bandwidth ≥90 MHz
  • AMCA31-2R800G-S1F-T: 2800 MHz, bandwidth ≥150 MHz
  • Suitable for RoHS compliant reflow
  • Gain 0.5dBi (peak) / -1dBi (average)
  • VSWR <2:1
  • Small size: 3.2 mm x 1.6 mm x 1.2 mm (0.125" x 0.62" x 0.047")
  • Compact chip antennas
  • -40°C to 85°C operation
  • Non ground-mounting type
  • Power handling 3 W max.
  • Matched to 50 Ohm
Applications
  • Bluetooth
  • Bluetooth low energy (BLE)
  • Wi-Fi/Wireless LAN
  • IEEE803.11
  • IoT / IIoT
  • Wearables
  • Wireless modules
  • Headsets/headphones
  • Peripherals

AMCA31 Series Surface-Mount Chip Antennas

BilledeManufacturer Part NumberBeskrivelseFrekvensområdeAntennetypeTilgængeligt antal PrisVis detaljer
RF ANT 2.8GHZ CHIP SOLDER SMDAMCA31-2R800G-S1F-TRF ANT 2.8GHZ CHIP SOLDER SMD2,725GHz – 2,875GHzChip801 - Immediate$2.28Vis detaljer
Published: 2016-11-10